IQXT-200/IQXT-210 Extended-Temperature VC/TCXOs
IQD Frequency Products' TCXO and VCTCXO feature 90% less current draw than standard OCXOs
IQD Frequency Products' extended operating temperature range TCXO and VCTCXO feature extremely tight frequency stability. The IQXT-200 comes in a 7.0 mm x 5.0 mm package and is available with stability of ±50 ppb or ±280 ppb over -40°C to +105°C. The IQXT-210, in the smaller 5.0 mm x 3.2 mm package, is available with stability as tight as ±280 ppb over -40°C to +105°C. Four standard frequencies are available: 10.0 MHz, 19.2 MHz, 20.0 MHz, and 38.88 MHz, with others available upon request. Both are offered with 3.3 V supply voltage and HCMOS output and feature 90% less current draw than standard OCXOs.
- Small cells
- Fiber optic networking [passive optical networking (PON)]
- Network routers and switches
- 5G base stations
- Backhaul infrastructure
- Wi-Fi
- Extreme temperature environments
IQXT-200 and IQXT-210 Extended-Temperature VC/TCXOs
| Image | Manufacturer Part Number | Description | Type | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFTVXO079051 | XTAL OSC VCTCXO 19.2000MHZ SNWV | VCTCXO | 19.2 MHz | 1985 - Immediate | $9.35 | View Details |
![]() | ![]() | LFTVXO063789 | XTAL OSC VCTCXO 10.0000MHZ SNWV | VCTCXO | 10 MHz | 1 - Immediate | $75.31 | View Details |
![]() | ![]() | LFTCXO079058 | XTAL OSC TCXO 19.2000MHZ SNWV | TCXO | 19.2 MHz | 0 - Immediate | $6.34 | View Details |
![]() | ![]() | LFTVXO079052 | XTAL OSC VCTCXO 20.0000MHZ SNWV | VCTCXO | 20 MHz | 0 - Immediate | $9.35 | View Details |
![]() | ![]() | LFTCXO063709 | XTAL OSC TCXO 10.0000MHZ HCMOS | TCXO | 10 MHz | 0 - Immediate | $65.13 | View Details |
![]() | ![]() | LFTVXO078857 | XTAL OSC VCTCXO 24.0000MHZ SNWV | VCTCXO | 24 MHz | 3262 - Immediate | $9.35 | View Details |
![]() | ![]() | LFTVXO079055 | XTAL OSC VCTCXO 52.0000MHZ SNWV | VCTCXO | 52 MHz | 4983 - Immediate | $9.35 | View Details |
![]() | ![]() | LFTCXO063716 | XTAL OSC TCXO 20.0000MHZ SNWV | TCXO | 20 MHz | 10 - Immediate | $74.92 | View Details |
![]() | ![]() | LFTVXO085765 | XTAL OSC VCTCXO 20.0000MHZ HCMOS | VCTCXO | 20 MHz | 25 - Immediate | $61.49 | View Details |
![]() | ![]() | LFTCXO085775 | XTAL OSC TCXO 20.0000MHZ HCMOS | TCXO | 20 MHz | 37 - Immediate | $98.54 | View Details |
![]() | ![]() | LFTVXO085763 | XTAL OSC VCTCXO 20.0000MHZ HCMOS | VCTCXO | 20 MHz | 30 - Immediate | $98.54 | View Details |
![]() | ![]() | LFTVXO085762 | XTAL OSC VCTCXO 19.2000MHZ HCMOS | VCTCXO | 19.2 MHz | 10 - Immediate | $61.49 | View Details |
![]() | ![]() | LFTVXO085766 | XTAL OSC VCTCXO 38.8800MHZ HCMOS | VCTCXO | 38.88 MHz | 30 - Immediate | $98.54 | View Details |
![]() | ![]() | LFTVXO085768 | XTAL OSC VCTCXO 38.8800MHZ HCMOS | VCTCXO | 38.88 MHz | 30 - Immediate | $61.49 | View Details |
![]() | ![]() | LFTCXO085769 | XTAL OSC TCXO 10.0000MHZ HCMOS | TCXO | 10 MHz | 2 - Immediate | $98.54 | View Details |
![]() | ![]() | LFTVXO085759 | XTAL OSC VCTCXO 10.0000MHZ HCMOS | VCTCXO | 10 MHz | 9 - Immediate | $61.49 | View Details |
![]() | ![]() | LFTCXO085778 | XTAL OSC TCXO 38.8800MHZ HCMOS | TCXO | 38.88 MHz | 20 - Immediate | $98.54 | View Details |
![]() | ![]() | LFTCXO085793 | XTAL OSC TCXO 38.8800MHZ HCMOS | TCXO | 38.88 MHz | 30 - Immediate | $56.00 | View Details |
![]() | ![]() | LFTCXO085791 | XTAL OSC TCXO 19.2000MHZ HCMOS | TCXO | 19.2 MHz | 30 - Immediate | $56.00 | View Details |