IS61WV 16 Mb/32 Mb High-Speed SRAM
ISSI offers 1M / 2Mx16 high-speed, asynchronous CMOS static RAM with 3.3 V supply
The ISSI IS61WV1024/204816BLL is a high-speed, 16 Mb/32 Mb static RAM organized as 1024k/2048K words by 16-bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices.
When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE#) controls both writing and reading of the memory. A data byte allows upper byte (UB#) and lower byte (LB#) access. The device is packaged in the JEDEC standard 48-pin TSOP (TYPE I) and 48-pin mini BGA (6 mm x 8 mm).
| Features | ||
|
|
| Applications | ||
|
|
|
IS61WV1024/204816BLL 16 Mb and 32 Mb High-Speed SRAM
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS61WV204816BLL-10TLI | IC SRAM 32MBIT PARALLEL 48TSOP I | 798 - Immediate | $61.27 | View Details |
![]() | ![]() | IS61WV102416BLL-10TLI | IC SRAM 16MBIT PARALLEL 48TSOP I | 204 - Immediate | $53.73 | View Details |