LPDDR4/4X Mobile SDRAM
ISSI’s LPDDR4/4X use a double-data-rate architecture to achieve high-speed operation
ISSI’s LPDDR4 and LPDDR4X are low-voltage memory devices available in 2 Gb, 4 Gb, and 8 Gb densities. The devices are organized as 1/2 channels per device and each channel is eight banks and 16-bits. The LPDDR4 and LPDDR4X use a double-data-rate architecture to achieve high-speed operation. The double-data-rate architecture is essentially a 16N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins.
The LPDDR4 and LPDDR4X offer fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 16n-bits prefetched to achieve very high bandwidth. Both the LPDDR4 and LPDDR4X feature programmable read and write latencies in programmable and on-the-fly burst lengths. The low-voltage cores and I/O of these devices make them ideal for mobile applications.
- Low-voltage
- LPDDR4: 1.8 V
- LPDDR4X: 1.1 V
- Low voltage I/O
- LPDDR4: 1.1 V
- LPDDR4X: 0.6 V
- 10 MHz to 1600 MHz frequency range
- 20 Mbps to 3200 Mbps per I/O data rate
- 16N prefetch DDR architecture
- Eight internal banks per channel for concurrent operation
- Multiplexed, double-data-rate, command/address inputs
- Mobile features for lower power consumption
- Programmable and on-the-fly burst length (BL=16 or 32)
- Programmable read and write latencies
- On-chip temperature sensor for efficient self-refresh control
- ZQ calibration
- Adjustable drive strength
- Partial array self-refresh (PASR)
- 10 mm x 14.5 mm BGA-200 package
- Clock frequency: 1.6 GHz
- Memory format: DRAM
- Memory interface: parallel
- Memory type: volatile
- Mounting type: surface mount
- Operating temperature: -40°C to 95°C (TC)
- Package/case: 200-TFBGA to 200-WFBGA
- Technology: SDRAM mobile LPDDR4
- Supply voltage: 1.06 V to 1.17 V, 1.7 V to 1.95 V
- Mobile computing
- Tablets
LPDDR4/4X Mobile SDRAM
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS43LQ32256A-062BLI | IC DRAM 8GBIT PARALLEL 200TFBGA | 45 - Immediate | $92.41 | View Details |