SLC NAND Flash for Automotive and Industrial Markets
ISSI presents AEC-Q100 qualified Flash for automotive and industrial markets
Integrated Silicon Solution, Inc. (ISSI) announces that it has begun sampling production units of automotive grade serial (SPI) and parallel SLC NAND Flash. ISSI’s SLC NAND Flash product supports a wide operating temperature range of -40°C to +105°C, making it ideal for the next generation automotive, industrial, and Internet of Things (IoT) applications. Both the SPI NAND and parallel NAND Flash devices are AEC-Q100 qualified meeting the stringent automotive qualification requirements. The SPI NAND is currently available in 1 Gb density while the parallel SLC NAND is available in 1 Gb, 2 Gb, and 4 Gb densities. ISSI is working on additional densities of NAND Flash and multi-chip package (MCP) options of serial/parallel NAND/NOR Flash and its DRAM product line.
In addition to the SPI NAND and parallel NAND Flash, ISSI offers a multitude of DRAMs including SDR, DDR2, DDR3, and mobile SDR, LPDDR, LPDDR2; a complete line of both asynchronous and synchronous SRAMs with densities from 64 Kb to 72 Mb; and a broad portfolio of NOR Flash from 256 Kb to 512 Mb.
| Features | ||
|
|
SLC NAND Flash for Automotive and Industrial Markets
| Image | Manufacturer Part Number | Description | Memory Organization | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IS34ML01G081-BLI | IC FLASH 1GBIT PARALLEL 63VFBGA | 128M x 8 | 0 - Immediate | $14.93 | View Details |
![]() | ![]() | IS34ML01G081-TLI | IC FLASH 1GBIT PARALLEL 48TSOP | 128M x 8 | 96 - Immediate | $14.67 | View Details |
![]() | ![]() | IS34ML01G084-BLI | IC FLASH 1GBIT PARALLEL 63VFBGA | 128M x 8 | 8 - Immediate | $14.93 | View Details |
![]() | ![]() | IS34ML01G084-TLI | IC FLASH 1GBIT PARALLEL 48TSOP I | 128M x 8 | 12 - Immediate | $14.67 | View Details |
![]() | ![]() | IS34ML02G084-TLI | IC FLASH 2GBIT PARALLEL 48TSOP I | 256M x 8 | 38 - Immediate | $23.70 | View Details |
![]() | ![]() | IS34ML04G081-TLI | IC FLASH 4GBIT PARALLEL 48TSOP I | 512M x 8 | 96 - Immediate | $37.10 | View Details |
![]() | ![]() | IS34ML04G084-TLI | IC FLASH 4GBIT PARALLEL 48TSOP I | 512M x 8 | 2 - Immediate | $37.10 | View Details |
![]() | ![]() | IS34MW01G164-BLI | IC FLASH 1GBIT PARALLEL 63VFBGA | 64M x 16 | 0 - Immediate | $15.09 | View Details |
![]() | ![]() | IS34MW02G084-TLI | IC FLASH 2GBIT PARALLEL 48TSOP | 256M x 8 | 96 - Immediate | $23.70 | View Details |
![]() | ![]() | IS34MW04G084-TLI | IC FLASH 4GBIT PARALLEL 48TSOP I | 512M x 8 | 2 - Immediate | $37.74 | View Details |