IT-M7700 Programmable AC Power Supplies

ITECH's power supply has a built-in power meter and arbitrary waveform generator

 Image of ITECH's IT-M7700 Programmable AC Power Supply ITECH's IT-M7700 high-performance programmable AC power supply combines intelligence and flexibility, breaks through the huge shortcomings of traditional AC power supplies, and reduces the size to only 1U half-rack to maximize space utilization. With a built-in power meter and arbitrary waveform generator, it can easily simulate various arbitrary waveform outputs. IT-M7700 is designed with advanced programmable AC and DC power supply technology which can be widely used in many fields such as power and energy products, household appliances, industrial electronics, avionics, and IEC standard testing.

Features

  • 1U half-rack compact design for increased space utilization
  • AC, DC, and AC + DC output modes; DC voltage offset simulation in AC + DC mode
  • Built-in AC power meter with powerful functions
  • Front and rear edge dimmer phase dimming function
  • Optional interfaces include RS232, LAN, GPIB, USB_TMC, USB_VCP, external analog, and IO
  • Flexible and cost-effective
Applications
  • IEC standard testing
  • ATE testing
  • Communications/telecommunications
  • RD, verification, and testing of the small-size power supply production
  • AC power simulation
  • Manufacturing and process control
  • Battery or LCD applications

IT-M7700 Programmable AC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6A/600VA AC PWS SINGLE PHASE PMIT-M7722L6A/600VA AC PWS SINGLE PHASE PM4 - Immediate$4,152.60View Details
300V/3A/300VA PROG AC POWER SUPPIT-M7721L300V/3A/300VA PROG AC POWER SUPP3 - Immediate$3,611.38View Details
Published: 2023-08-22