CTC Series Connectors

ITT Cannon's high-performance, cost-effective cable-to-cable solution for use in harsh environment applications

Image of ITT Cannon's CTC Series Connectors The ITT Cannon CTC is an extremely simple to install and maintain connector series that requires no special contact insertion tools or the use of wedge locks or blind seals to deliver a sealing rating up to IP69K. Utilizing ITT Cannon's proven Trident T2P and T3P contact technology, and available in 8-way to 24-way layouts, the CTC series provides a highly engineered and cost-effective harsh environment interconnect solution. Suitable for a wide variety of applications including heavy equipment, agriculture, truck and bus, automotive, and commercial/industrial outdoor electronics, CTC delivers the ultimate in performance when it matters most.

CTC Series Catalog

CTC Series Sell Sheet

Features
  • Simple to install and maintain
  • Hand insertable contacts (no special tools required)
  • No wedge locks or blind seals required
  • From 8-way to 24-way layouts
  • Up to IP69K sealing with positive locking latch
  • Utilizes trident stamped and machined contacts
  • Silicone rubber interface gasket to withstand extreme conditions of temperature and moisture
  • Accommodates wire range: 24 AWG to 16 AWG (0.20 mm2 to 1.50 mm2)
  • Polarization key for blind-mating and to prevent misalignment
Applications
  • Engine harnesses
  • Lighting systems
  • Controllers
  • Signal interfaces
  • Cabin accessories
  • Sensors
  • Seat and window controls
  • Wipers/under hood electronics
  • LCDs and accessories

CTC Series Connectors

ImageManufacturer Part NumberDescriptionPitchMounting TypeFeaturesAvailable QuantityPriceView Details
CONN PLUG HSG 8POS132015-0134CONN PLUG HSG 8POS-Free Hanging (In-Line)Sealed115 - Immediate$6.39View Details
CONN RCPT HSG 8POS132015-0130CONN RCPT HSG 8POS-Free Hanging (In-Line)Sealed462 - Immediate$5.46View Details
CONN PLUG HSG 12POS132015-0135CONN PLUG HSG 12POS-Free Hanging (In-Line)Sealed446 - Immediate$8.15View Details
CONN RCPT HSG 12POS132015-0131CONN RCPT HSG 12POS-Free Hanging (In-Line)Sealed30 - Immediate$5.54View Details
CONN PLUG HSG 16POS132015-0073CONN PLUG HSG 16POS-Free Hanging (In-Line)Sealed132 - Immediate$7.84View Details
CONN RCPT HSG 16POS132015-0074CONN RCPT HSG 16POS-Free Hanging (In-Line)Sealed402 - Immediate$9.17View Details
CONN PLUG HSG 24POS132015-0075CONN PLUG HSG 24POS-Free Hanging (In-Line)Sealed392 - Immediate$10.56View Details
CONN RCPT HSG 24POS132015-0076CONN RCPT HSG 24POS-Free Hanging (In-Line)Sealed65 - Immediate$8.73View Details
Updated: 2025-03-07
Published: 2018-04-18