Electric Vehicle Customized Interconnects

ITT Cannon’s fully proven range of EV charging connectors covers all key regional standards and delivers power options up to 80 A

Image of ITT Cannon Electric Vehicle Customized Interconnects ITT Cannon has been a worldwide leader across charging station and electric vehicle applications for almost a decade. In addition to a varied range of off-the-shelf AC solutions, Cannon offers a wide range of customizations to their core EV handles. Each product is offered in a lightweight, small-footprint construction to optimize space. Cannon's e-mobility interconnects are UL and CE certified and compliant with regional industry standards, including IEC 62196 for Europe, SAE J1772 for the Americas and Japan, and GB/T 20234 for China. With operating temperatures ranging from -30°C to +50°C, 10,000+ mating cycles, and an IP44 rating, these products offer excellent resistance to high temperatures, dust, and fluid intrusion in challenging environments. Cannon's connectors support charging capabilities up to 80 A at 600 V for one-phase and three-phase charging.

Features
  • Built in accordance with all key regional standards - IEC 62196, SAE J1772, and GB/T 20234
  • Up to 80 AAC charging option; low contact resistance; minimum 10k mating cycles
  • Coupler connector/plug strain relief provides protection from cable overstressing
  • Off-the-shelf or customized outlets, plugs, connectors, handles, and inlet
  • Certifications: UL, Intertek, ETC, CQC, and Jet
Applications
  • Public charging stations
  • Mode 3 charging cables
  • Roadside assistance trucks
  • Fleet trucks
  • EV city buses and distribution trucks
  • Residential EV charging units
  • EV airfield vehicles/equipment
  • EV passenger cars
  • Electric motorcycles
  • Electric bikes/scooters
  • Electric agriculture vehicles

Electric Vehicle Customized Interconnects

ImageManufacturer Part NumberDescription1st Connector2nd ConnectorAvailable QuantityPriceView Details
CORD J1772 TO CABLE 6' BLACKJ2IV8021-06S1G0A0A0CORD J1772 TO CABLE 6' BLACKJ1772, AngledCable49 - Immediate$333.91View Details
CORD IEC 62196-2 TO CB 16.4' BLKECCV6323-050S0ACORD IEC 62196-2 TO CB 16.4' BLKIEC 62196-2 (Type 2)Cable21 - Immediate
25 - Marketplace
$639.35View Details
CORD IEC 62196-2 TO CB 16.4' BLKECCV3221-050S0ACORD IEC 62196-2 TO CB 16.4' BLKIEC 62196-2 (Type 2)Cable11 - Immediate$286.53View Details
CORD J1772 TO CABLE 10' BLACKJ2IV4021-10S1G0A0A1CORD J1772 TO CABLE 10' BLACKJ1772, AngledCable51 - Immediate$337.18View Details
CORD IEC 62196-2 TO CB 16.4' BLKECCV3223-050S0ACORD IEC 62196-2 TO CB 16.4' BLKIEC 62196-2 (Type 2)Cable13 - Immediate
64 - Marketplace
$374.66View Details
CORD 6 AWG J1772 TO CBL 15' BLKJ2CE8021-15S0ACORD 6 AWG J1772 TO CBL 15' BLKJ1772, AngledCable0 - ImmediateSee Page for PricingView Details
CORD J1772 TO CABLE 16.4' BLACKCCS1-FC-150-050CORD J1772 TO CABLE 16.4' BLACKJ1772, AngledCable8 - Immediate$2,642.14View Details
Published: 2022-11-08