350 V Dual 1-Form-A Solid-State Relay

IXYS, a Littelfuse Technology introduces the 350 V dual 1-form-A solid-state relay in a narrow 8-pin SOIC package

Image of IXYS Integrated Circuits Division/Littelfuse's 350 V Dual 1-Form-A Solid-State Relay The CPC2030 dual, 1-form-A from IXYS, a Littelfuse Technology is 40% smaller compared to the popular standard 8-lead SOIC, enabling significant board-space savings. The CPC2030N uses IXYS, a Littelfuse Technology's state-of-the-art, double-molded vertical construction packaging to produce one of the smallest relays in the industry. The CPC2030 features 120 mA maximum load current and 30 Ohms of maximum on-resistance with 2 mA of input trigger control current. The reduction of input current allows for the drive of these SSRs directly from our Zilog MCUs. Input-to-output isolation voltage is 1500 Vrms. The 350 V blocking voltage of the relay is ideal for use in telecom switching systems and instrumentation. Approvals include UL Certified Component: File E76270, CSA Certified Component: Certificate 1172007, EN/IEC 60950-1 Certified Component, and TUV Certificate B 10 05 49410 006f.

350 V Solid-State Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SSR RELAY SPST-NO 2A 20-240VCPC1976YSSR RELAY SPST-NO 2A 20-240V5948 - Immediate$6.96View Details
SSR RELAY SPST-NO 3A 20-240VCPC1966BSSR RELAY SPST-NO 3A 20-240V3884 - Immediate$9.06View Details
SSR RELAY SPST-NO 2A 20-240VCPC1976YX6SSR RELAY SPST-NO 2A 20-240V4120 - Immediate$9.12View Details
SSR RELAY SPST-NO 5A 20-240VCPC1998JSSR RELAY SPST-NO 5A 20-240V4539 - Immediate$21.14View Details
SSR RELAY SPST-NO 5A 0-800VCPC40055STSSR RELAY SPST-NO 5A 0-800V2100 - Immediate$23.40View Details
SSR RELAY SPST-NO 250MA 0-800VCPC1972GSSR RELAY SPST-NO 250MA 0-800V2319 - Immediate$2.80View Details
SSR RELAY SPST-NO 1A 0-600VCPC1965YSSR RELAY SPST-NO 1A 0-600V14207 - Immediate$8.37View Details
SSR RELAY SPST-NO 500MA 0-600VCPC1963GSTRSSR RELAY SPST-NO 500MA 0-600V1479 - Immediate
2000 - Factory Stock
$11.07View Details
SSR RELAY SPST-NO 250MA 0-800VCPC1972GSTRSSR RELAY SPST-NO 250MA 0-800V2609 - Immediate$2.67View Details
SSR RELAY SPST-NO 250MA 0-800VCPC1972GSSSR RELAY SPST-NO 250MA 0-800V578 - Immediate$2.80View Details
Published: 2013-07-23