CPC1511 1-Form-A Normally Open Solid State Relay

IXYS, a Littelfuse Technology thermal shutdown and current limiting single-pole, normally open relay

Image of IXYS, a Littelfuse Technology's CPC11 Solid State RelayIXYS, a Littelfuse Technology's CPC1511, a current limiting 1-Form-A normally open solid state relay (SSR) that replaces electromechanical devices while enhancing the performance of switching applications. The 230 V CPC1511 is manufactured with an optically isolated control input and an integrated monolithic die for the output current. Fabricated with ICD’s HVIC SOI technology, the device is an integrated powered driver with active current limiting and thermal shutdown circuitry and power MOSFET switches. CPC1511 incorporates thermal shutdown circuitry for improved survivability in harsh environments and is designed to pass regulatory voltage surge requirements when provided with appropriate over voltage protection circuitry. This device is designed specifically for harsh AC or DC applications where printed circuit board space is at a premium and additional power supplies are not available. The active current limit and thermal shutdown features offer automatic recovery to the appropriate switch state, as determined by the input control current, once the fault condition is removed. This fault protection circuitry provides excellent robustness in high stress switching environments.

The CPC1511 relay provides current limiting for unidirectional DC applications, in addition to typical AC applications. This current limiting 1-Form-A normally open SSR is ideal for general power switching applications in instrumentation, IoT products, industrial controls, peripherals, security, and medical equipment. Key features include built-in current-limiting protection circuitry, thermal shutdown, linear AC/DC operation, low power consumption, clean, bounce-free switching, and an extended operational lifetime over electromechanical relays.

Features Applications
  • Integrated active current-limit protection
  • Thermal shutdown 
  • High surge capability
  • Linear AC or DC operation
  • Low power consumption
  • Clean, bounce-free switching
  • Low power drive requirements
  • Instrumentation
  • Automatic tuning/balancing
  • Analog multiplex
  • Peripherals
  • Transducer driver
  • Security
  • Medical equipment

CPC1511 Solid State Relay

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NO 450MA 0-230VCPC1511YSSR RELAY SPST-NO 450MA 0-230V200 - Immediate$10.10View Details
Published: 2017-08-14