CPC1984Y OptoMOS® 1 Amp 600 V Power SIP Relay
IXYS, a Littelfuse Technology’s CPC1984Y low on-resistance and high load current handling capability make this relay suitable for high-performance switching applications
IXYS, a Littelfuse Technology's CPC1984Y is a 600 V 1 Amp, single-pole, normally open OptoMOS power SIP relay rated for up to 1 ADC/1 Arms continuous load current. This device utilizes optically coupled MOSFET technology to provide 4,000 Vrms of input to output isolation. The optically coupled outputs, employing IXYS, a Littelfuse Technology's patented OptoMOS architecture, are controlled by a highly efficient infrared LED.
The 600 V absolute maximum relay output blocking voltage rating provides sufficient design margin for both 100 Vrms/220 Vrms power line applications for universal power supplies. Together, the low 0.66 ohms on-resistance and high-load current handling capability make this relay suitable for a variety of high-performance switching applications including industrial and motor controls, utility meters (watt-hour, water, gas), instrumentation, medical equipment, and home appliances.
Additional features include high reliability, low drive power requirements (TTL/CMOS compatible), arc-free switching with no snubbing circuits, no EMI/RFI generation, and a UL 94 V-0 flammability rating.
App Note: Advantages of Solid State Relays Over Electromechanical Relays
- 1 ADC/1 Arms load current
- 600 VP blocking voltage
- 4,000 Vrms input/output isolation
- Power SIP package
- High reliability
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Flammability rating UL 94 V-0
- Industrial controls
- Motor controls
- Robotics
- Medical equipment
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters (watt-hour, water, gas)
- IC equipment
- Home appliances
CPC1984Y OptoMOS® 1 Amp 600 V Power SIP Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPC1984Y | SSR RELAY SPST-NO 1A 0-600V | 3106 - Immediate | $16.26 | View Details |