CPC3981Z Series N-Channel Depletion Mode MOSFET

IXYS’ CPC3981Z 800 V blocking voltage MOSFET in a SOT-223-2L package has a minimum 3.3 mm creepage distance

Image of IXYS, a Littelfuse Technology's CPC3981Z Series N-Channel Depletion Mode MOSFETThe CPC3981Z MOSFET from IXYS, a Littelfuse Technology company, provides a closed switch function when no power is present, such as during power-on of a circuit or power outages, which can be challenging. N-channel depletion mode MOSFETs are normally on devices that are turned-off by applying a negative gate-source voltage. The CPC3981Z is a unique 800 V blocking voltage N-channel depletion mode MOSFET in SOT-223-2L package with a minimum 3.3 mm creepage distance.

Benefits
  • Easier thermal management
  • Compact arrangement in wide input voltage supplies
  • Simplified isolation management
  • Lower power loss
  • 800 V breakdown voltage
  • 45 Ω on-resistance
  • High input impedance
  • VGS(OFF): -1.4 V to -3.1 V
  • TJ (max): +150°C
Applications
  • Normally on switches
  • Solid state relays
  • Converters
  • Telecommunications
  • Power supplies
  • Current regulators

CPC3981Z Series N-Channel Depletion Mode MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH DEP 800V 45OH SOT223CPC3981ZTRMOSFET N-CH DEP 800V 45OH SOT2230 - Immediate$4.62View Details
Published: 2024-01-10