IX4352NE 9 A Low Side SiC MOSFET and IGBT Driver

The IX4352NE gate driver with separate 9 A source and sink outputs from IXYS, a Littelfuse Technology, allows for tailored turn-on and turn-off timing

Image of IXYS, a Littelfuse Technology's IX4352NE 9 A Low Side SiC MOSFET and IGBT DriverThe IX4352NE gate driver from IXYS, a Littelfuse Technology , is designed specifically to drive SiC MOSFETs and high-power IGBTs. Separate 9 A source and sink outputs allow for tailored turn-on and turn-off timing while minimizing switching losses. An internal negative charge regulator provides a user-selectable negative gate drive bias for improved dV/dt immunity and faster turn-off.

Desaturation detection circuitry senses an overcurrent condition of the SiC MOSFET and initiates a soft turn-off, thus preventing a potentially damaging dV/dt event. The non-inverting logic input, IN, is TTL and CMOS compatible; internal level shifters provide the necessary bias to accommodate negative gate drive bias voltages. Additional protection features include undervoltage lockout (UVLO) detection and thermal shutdown. An open drain FAULT output signals a fault condition to the microcontroller.

Features
  • Separate 9 A peak source and sink outputs
  • Operating voltage range: VDD-VSS up to 35 V
  • Internal charge pump regulator for selectable negative gate drive bias
  • TTL and CMOS compatible input
  • Desaturation detection with soft shutdown sink driver
  • UVLO
  • Thermal shutdown
  • Open drain FAULT output
Applications
  • On-board chargers
  • DC/DC converters
  • Electric vehicle charging stations
  • Motor controllers
  • Power inverters

IX4352NE 9 A Low Side SiC MOSFET and IGBT Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE DRVR LOW-SIDE 16SOICIX4352NEIC GATE DRVR LOW-SIDE 16SOIC781 - Immediate$6.10View Details
IC GATE DRVR LOW-SIDE 16SOICIX4352NETRIC GATE DRVR LOW-SIDE 16SOIC1675 - Immediate$6.10View Details
Published: 2024-05-14