800 V Normally-Open Solid State Relay - PLA172P Series
IXYS' solid state relay with optically coupled MOSFET technology and 105°C temp is able to provide enhanced input to output isolation
IXYS Integrated Circuits (IXYS: A Littelfuse Technology) has a PLA172P series 800 V normally-open solid state relay with 105°C specs and 5000 VRMS input-to-output isolation. It is offered in a single-pole, normally open (1 Form A) configuration with a unique device pinout. This provides more than 6.8 mm of pad-to-pad separation between the high voltage output pins that can accommodate peak load voltage of 800 V. It features a rugged design built from UL 94 V-0 materials with a guaranteed operating temperature range of -40°C to +105°C.
- Guaranteed specifications at +105°C
- Operational temperature range: -40°C to +105°C
- 5 mA input control current over operating temperature range
- 800 VP blocking voltage
- 6.8 mm pad-to-pad separation of output pins
- 5,000 VRMS input/output isolation
- Small surface-mount package
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Flammability rating UL 94 V-0
- Industrial
- Instrumentation
- Medical
- Isolation test equipment
- Battery isolation monitors
- Industrial solar field isolation monitors
PLA172P OptoMOS® Single-Pole Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLA172P | SSR RELAY SPST-NO 100MA 0-800V | 139 - Immediate | $9.68 | View Details |
![]() | ![]() | PLA172PTR | SSR RELAY SPST-NO 100MA 0-800V | 1382 - Immediate 2000 - Factory Stock | $9.24 | View Details |