IX4340 Dual 5 A Gate Driver IC

IXYS/Littelfuse's IX4340 is capable of driving most IXYS power MOSFETS and IGBTs

Image of IXYS/Littelfuse IX4340 Dual 5 A Gate Driver ICThe IXYS/Littelfuse IX4340 low-cost dual 5 A gate driver IC IX4340 features two high current outputs, both capable of sourcing and sinking up to 5 A. Both outputs have an absolute maximum voltage rating of 20 V. With matched propagation delays, the identical output drivers can be connected in parallel for higher current applications. The logic inputs are TTL and CMOS logic compatible, and there is an enable function for each output. Under voltage lockout circuitry prevents the high side source driver from conducting until there is sufficient supply voltage.

Fast propagation delay times (16 ns typical) and fast rise and fall times (7 ns typical) make the IX4340 well suited for high frequency applications. The gate driver has an extended operating temperature range of -40°C to +125°C, and has a ±4 kV ESD rating (human body model). The IX4340 is supplied in a thermally enhanced 8-lead SOIC package (IX434NE) and a standard 8-lead SOIC package (IX434N).

The low cost IX4340 is well suited for driving power MOSFETs and IGBTs in high power SMPS applications, power inverters, DC to DC converters, and motor controls. The IX4340 is the latest addition to IXYS/Littelfuse ICD’s extensive gate driver portfolio. For even higher gate drive requirements, IXYS/Littelfuse ICD offers 14 A (IXD_614 series) and 30 A (IXD_630 series) gate driver ICs.

IXYS/Littelfuse offers a large portfolio of drivers for power devices, non-isolated, optically isolated, and transformer isolated drivers for power SiC and Si MOSFETS, IGBTs, thyristors and respective power modules. The drivers match very well the wide selection of IXYS/Littelfuse power semiconductors.

IX4340 Dual 5 A Gate Driver IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE DRVR LOW-SIDE 8SOICIX4340NEIC GATE DRVR LOW-SIDE 8SOIC1508 - Immediate$2.03View Details
Published: 2017-07-13