IXD2012N Gate Driver IC

IXYS/Littelfuse gate driver ICs support floating high-side driver operation up to 600 V

Image of IXYS / Littelfuse IXD2012N Gate Driver ICIXYS/Littelfuse IXD2012N is a high-performance gate driver IC designed for efficient control of power transistors in various applications. This component is part of the Littelfuse high-side and low-side drivers series, offering robust features suitable for demanding environments.

Features
  • High-voltage capability: supports floating high-side driver operation up to 600 V, enabling bootstrap functionality for high-voltage applications
  • Output current: provides 1.4 A peak output current, suitable for driving IGBT and MOSFET devices
  • Wide operating voltage range: operates within a 10 V to 20 V VCC range, accommodating various system requirements
  • Protection features:
    • Undervoltage lockout (UVLO) to prevent malfunction during low supply voltages
    • Shoot-through protection to avoid simultaneous conduction of high-side and low-side transistors
  • Logic compatibility: inputs are compatible with 3.3 V logic levels, facilitating integration with modern microcontrollers
  • Transient immunity: outputs are tolerant to negative transients, enhancing reliability in noisy environments
  • Temperature range: operates reliably from -40ºC to +125ºC, suitable for industrial and automotive applications
  • Packaging options: available in industry-standard SOIC-8 packages, ensuring ease of integration into existing designs
Applications
  • AC/DC inverters
  • Servo motor control systems
  • Uninterruptible power supplies (UPS)
  • Class-D audio amplifiers
  • Fuel and water pump controllers
  • Induction heating and cooking appliances

IXD2012N Gate Driver IC

ImageManufacturer Part NumberDescriptionDriven ConfigurationChannel TypeAvailable QuantityPriceView Details
Half-Bridge Driver 200V 1.4A SOIXD2012NTRHalf-Bridge Driver 200V 1.4A SOHalf-BridgeIndependent1896 - Immediate$1.74View Details
Published: 2025-05-06