IXOLAR™ High Efficiency 25% SolarBIT Solar Cells
ANYSOLAR's SolarBITs are ideal for charging many types of battery-powered off the grid products
ANYSOLAR's IXOLAR SolarBIT products, made of high-efficiency monocrystalline solar cells with very high 25% power conversion, are ideal for charging many types of battery-powered products. The SolarBIT products are offered as a component so customers can assemble one or many cells with ease to incorporate solar charging into their products. Monocrystalline cells can be used in indoor and outdoor applications because they have a broad spectral sensitivity of 300 nm to 1100 nm.
The wide range of applications include remote sensors, battery-powered lights, wireless self-powered security devices and systems, and handheld consumer products such as flashlights, mobile phones, cameras, PDAs, MP3 players, and more. They are also suitable for industrial applications, portable instrumentation, portable battery-powered tools, portable medical devices, automotive toll transponders, portable radios, and for charging emergency back-up batteries.
- Monocrystalline silicon technology
- High efficiency 25% power conversion
- Used for outdoor and indoor applications
- Reflow solderable sealed SMD package
- High mechanical robustness
- Can be used in automatic pick and place machines
IXOLAR™ High Efficiency 25% SolarBIT Solar Cells
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | KXOB25-14X1F-TR | MONOCRYS SOLAR CELL 30.7MW 690MV | 1236 - Immediate | $5.74 | View Details |
![]() | ![]() | KXOB25-05X3F-TR | MONOCRYS SOLAR CELL 30.7MW 2.07V | 1996 - Immediate | $5.90 | View Details |
![]() | ![]() | KXOB25-02X8F-TR | MONOCRYS SOLAR CELL 26.3MW 5.53V | 2521 - Immediate | $6.41 | View Details |
![]() | ![]() | KXOB25-04X3F-TB | MONOCRYSTL SOLAR CELL 22MW 2.07V | 529 - Immediate | $5.90 | View Details |
![]() | ![]() | KXOB25-14X1F-TB | MONOCRYS SOLAR CELL 30.7MW 690MV | 393 - Immediate | $5.74 | View Details |
![]() | ![]() | KXOB25-01X8F-TB | MONOCRYS SOLAR CELL 24.5MW 5.53V | 951 - Immediate | $6.41 | View Details |
![]() | ![]() | KXOB25-02X8F-TB | MONOCRYS SOLAR CELL 26.3MW 5.53V | 158 - Immediate | $6.41 | View Details |
![]() | ![]() | KXOB25-04X3F-TR | MONOCRYSTL SOLAR CELL 22MW 2.07V | 4368 - Immediate | $5.90 | View Details |
![]() | ![]() | KXOB25-01X8F-TR | MONOCRYS SOLAR CELL 24.5MW 5.53V | 1148 - Immediate | $6.41 | View Details |
![]() | ![]() | KXOB25-05X3F-TB | MONOCRYS SOLAR CELL 30.7MW 2.07V | 3149 - Immediate | $5.90 | View Details |
![]() | ![]() | KXOB25-12X1F-TB | MONOCRYS SOLAR CELL 24.5MW 690MV | 1465 - Immediate | $5.74 | View Details |
![]() | ![]() | KXOB25-12X1F-TR | MONOCRYS SOLAR CELL 24.5MW 690MV | 4898 - Immediate | $5.74 | View Details |