IXSJxxN120R1 SiC MOSFETs

IXYS/Littelfuse IXSJxxN120R1 are high-efficiency 1200 V SiC MOSFETs for demanding power applications

Image of IXYS IXSJxxN120R1 SiC MOSFETsThe IXSJxxN120R1 series of silicon carbide (SiC) MOSFETs from IXYS/Littelfuse deliver exceptional performance for high-voltage, high-efficiency power conversion systems. With a blocking voltage of up to 1200 V and a low typical on-resistance of just 18 mΩ, these devices are optimized for applications requiring fast switching, low conduction losses, and superior thermal performance. The devices feature a low gate charge and input capacitance, enabling reduced gate drive power and minimized switching losses. They are ideal for use in electric vehicle (EV) charging infrastructure, solar inverters, and high-frequency power supplies.

Packaged in an isolated TO-247-3L format, the IXSJxxN120R1 MOSFETs offer enhanced thermal management and electrical isolation, supporting robust operation in harsh environments. Their wide gate voltage range and low EMI characteristics make them a versatile choice for designers seeking to improve system efficiency and reliability. Whether used in motor drives, battery chargers, or uninterruptible power supplies, these SiC MOSFETs provide the performance and durability needed for next-generation power electronics.

Features
  • 1200 V with low RDS(on) = 62 mΩ, 36 mΩ and 18 mΩ
  • SiC MOSFET technology with 0 V/15 V to 18 V gate drive
  • High-performance ceramic-based isolated package
  • Isolation voltage 2500 VAC(RMS), 1 minute
  • Low input capacitance 1498 pF, 2453 pF, and 4532 pF
  • Industry-standard package outline
Applications
  • Solar inverters
  • DC/DC converters
  • Switch mode power supplies
  • EV charging infrastructures
  • Motor drives
  • Induction heating

IXSJxxN120R1 SiC MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
1200V 18M (30A @ 25C) SIC MOSFET
IXSJ80N120R11200V 18M (30A @ 25C) SIC MOSFET283 - Immediate$53.57View Details
New Product
1200V 36M (43A @ 25C) SIC MOSFET
IXSJ43N120R11200V 36M (43A @ 25C) SIC MOSFET287 - Immediate$33.18View Details
New Product
1200V 62M (25A @ 25C) SIC MOSFET
IXSJ25N120R11200V 62M (25A @ 25C) SIC MOSFET288 - Immediate$24.81View Details
Published: 2025-07-22