AX01 Series Floating Board-to-Board Connector

JAE's 8 Gbps+ high-speed board-to-board connector

Image of JAE's AX01 Series Floating ConnectorsJAE's AX01 series high-speed board-to-board connectors feature floating technology paired with industrial-grade strength providing superior performance in high shock and vibration environments. With a floating structure of ±0.5 mm in X and Y directions, this connector can absorb positional shifts/misalignment caused during mounting and assembly by automated machinery, providing an ideal solution for fully automated production. To provide additional strength and durability, the AX01 series features a double-contact structure that provides lower insertion force and higher wear resistance over time. Paired with its 8 Gbps+ high-speed performance and compact design, these connectors are a leader in the floating technology market.

Features
  • Floating tolerance: ±0.5 mm in X and Y directions
  • Stacking height tolerance (between boards): ±0.5 mm in Z-axis direction
  • Two-point contact structure ensuring high-contact reliability
  • Low insertion and removal forces achieved by a rolled surface contact structure
  • 8 Gbps+ high-speed transmission (10 GBASE-KR and PCIe Gen3)
  • Special mating guide construction prevents misalignment during PCB assembly (mating guide length: ±1.0 mm)
  • Supports automatic mounting
  • Allows for multiple connectors to be used on a single board
  • Keyed to prevent mis-mating
  • Clear visibility for visual inspection of the solder joint
Applications
  • Factory automation equipment
  • Semiconductor manufacturing equipment
  • Office machines
  • Communication equipment
  • Measuring equipment
  • Broadcasting equipment
  • Gaming and arcade machines

AX01 Series Floating Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLOATING SIDE B2B CONNECTOR, 100AX01F100VACBR150FLOATING SIDE B2B CONNECTOR, 10041 - Immediate$14.58View Details
RIGID SIDE B2B CONNECTOR, 100 POAX01R100VANBR200RIGID SIDE B2B CONNECTOR, 100 PO37 - Immediate$13.87View Details
Published: 2020-04-22