FA10 Series FPC Connector

JAE offers the FA10 series, 0.5 mm pitch, 0.9 mm overall height FPC connector

Image of JAE Electronics' FA10 Series FPC Connector

JAE’s FA10 series FPC space-saving connector has a 0.5 mm pitch with a 0.9 mm height and 3.2 mm depth. The FA10 is a top- and bottom-surface-connection type with a low-insertion-force type structure. The FPC guides prevent misalignment by holding the FPC in place until the actuator locks. Its easy, one-action mating requires no actuator or slider operation during insertion and removal. The tapered guides promote easy FPC insertion. The FA10 series is a 0.5 mm pitch, top- and bottom-surface-connection type, one-action LIF* insertion FPC connector ideally suited for saving space in mobile devices.

FA10

ImageManufacturer Part NumberDescriptionConnector/Contact TypeNumber of PositionsPitchAvailable Quantity
CONN FPC 4POS 0.5MM R/AFA1004SA1-R8000CONN FPC 4POS 0.5MM R/AContacts, Top and Bottom40.020" (0.50mm)3793 - ImmediateView Details
CONN FPC 5POS 0.5MM R/AFA1005SA1-R8000CONN FPC 5POS 0.5MM R/AContacts, Top and Bottom50.020" (0.50mm)7644 - ImmediateView Details
CONN FPC 6POS 0.5MM R/AFA1006SA1-R8000CONN FPC 6POS 0.5MM R/AContacts, Top and Bottom60.020" (0.50mm)15576 - ImmediateView Details
CONN FPC 10POS 0.5MM R/AFA1010SA1-R8000CONN FPC 10POS 0.5MM R/AContacts, Top and Bottom100.020" (0.50mm)3359 - ImmediateView Details
Published: 2014-07-16