JL10 Series Circular Waterproof Connector
JAE's JL10 series one-touch/screw-mating compatible circular waterproof connector
JAE Electronics' JL10 series are TÜV approved and UL recognized, one-touch locking, circular, waterproof connectors for industrial machinery, satisfying European safety standards. The adopted one-touch lock mechanism has a superior mating and unmating operability and the product contributes to mating function ease.
The JL10 receptacle offers a hybrid one-touch lock and threaded dual function mating. The connector offers mating compatibility with conventional MIL standard MS connectors and with JAE's screw mating plugs (JL04V, N/MS, and JA). On top of the existing solder termination, a crimp termination option has been added to the 18-10 and 22-22 pin arrangement receptacles.
- Adopts a one-touch bayonet lock style mating allowing secure mating even in narrow operating spaces or areas with poor visibility
- Superior connector operability improves mating and unmating function (reducing screw-down fastening and eliminating torque control)
- JL10 receptacle is a one-touch/screw-mating hybrid type
- One-touch mating: when mated with JL10 plug
- Screw-mating: MIL-standard MS connector and JAE's standard N/MS-A/B series, JL04V series, JA*A series using J1 type plug
- Receptacle's cable connection is available as soldering connection (for all receptacle) and crimp connection (for pin arrangements, 18-10 and 22-22)
- With guide mark (color: white) on JL10 series receptacle and plug, mating assurance can be confirmed by sight
- Low-profile compact design and direction of the cable leader of angled type can be set in arbitrary 8 orientations in 45° increments
- Same cable clamp as used for JL04V
- UL recognized and TÜV approved product
- IP67 waterproof and dustproof
- For the receptacles, there are individually waterproof (-2E) and waterproof as a mated pair (-2A)
- Superior environmental performance against vibration and oil
- Industrial machines
- Servo motors
- Robots
- Semiconductor-fabrication equipment
- Communication devices
- Measuring devices
- Broadcasting equipment
JL10 Series Circular Waterproof Connectors
| Image | Manufacturer Part Number | Description | Shell Size - Insert | Mounting Type | Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JL10-2E18-10PE | CONN RCPT MALE 4P SOLDER CUP | 18-10 | Panel Mount | Solder Cup | 0 - Immediate | $66.54 | View Details |
![]() | ![]() | JL10-2E22-22PE | CONN RCPT MALE 4P SOLDER CUP | 22-22 | Panel Mount | Solder Cup | 0 - Immediate | $96.39 | View Details |
![]() | ![]() | JL10-6A18-10SE | CONN PLUG FMALE 4P SOLDER CUP | 18-10 | Free Hanging (In-Line) | Solder Cup | 0 - Immediate | $88.13 | View Details |
![]() | ![]() | JL10-6A18-10SE-EB | CONN PLUG FMALE 4P SOLDER CUP | 18-10 | Free Hanging (In-Line) | Solder Cup | 0 - Immediate | $125.40 | View Details |
![]() | ![]() | JL10-6A22-22SE | CONN PLUG FMALE 4P SOLDER CUP | 22-22 | Free Hanging (In-Line) | Solder Cup | 9 - Immediate | $148.71 | View Details |
![]() | ![]() | JL10-6A22-22SE-EB | CONN PLUG FMALE 4P SOLDER CUP | 22-22 | Free Hanging (In-Line) | Solder Cup | 0 - Immediate | $173.32 | View Details |
![]() | ![]() | JL10-6A22-22SE-EB1 | CONN PLUG FMALE 4P SOLDER CUP | 22-22 | Free Hanging (In-Line) | Solder Cup | 3 - Immediate | $198.20 | View Details |
![]() | ![]() | JL10-8A18-10SE-EB | CONN PLUG FMALE 4P SOLDER CUP | 18-10 | Free Hanging (In-Line), Right Angle | Solder Cup | 0 - Immediate | $130.52 | View Details |
![]() | ![]() | JL10-8A22-22SE-EB | CONN PLUG FMALE 4P SOLDER CUP | 22-22 | Free Hanging (In-Line), Right Angle | Solder Cup | 13 - Immediate | $186.62 | View Details |
![]() | ![]() | JL10-8A22-22SE-EB1 | CONN PLUG FMALE 4P SOLDER CUP | 22-22 | Free Hanging (In-Line), Right Angle | Solder Cup | 0 - Immediate | $179.73 | View Details |