JN1V/2V Series Environmental Proof Circular Connectors
JAE’s compact I/O connectors are ideal for a wide range of industrial equipment constantly exposed to higher environmental resistance
JAE’s JN1V/2V series environmental proof compact circular, one-touch locking connectors are ideal for industrial equipment requiring strong environmental resistance. With an enhanced five-point contact structure and IP67 dust and waterproof rating, this series ensures superior reliability even when applied to harsh environments.
The JN1V/JN2V’s enhanced five points of contact provide significant improvements in contact stability even when applied to larger loads of shock and vibration. With the capacity to withstand 245 m/s2 (25 G), the JN1V/JN2V series offers 2.5 times higher shock and vibration withstanding than the conventional JN1V/JN2 series plugs. The JN1V/JN2V series offers the same form factor and dimensions as the conventional JN1/JN2 series allowing for mating compatibility between the two series, yet with an improved contact structure.
These compact I/O connectors are ideal for a wide range of industrial equipment constantly exposed to higher environmental resistance including servo motors, robotic machinery, machine tools, and other automated machinery.
- Compliant with 245 m/s2 (25 G) of vibration and shock
- Superior contact reliability achieved with a multi-contact structured socket contact with high vibration resistance
- Designed to mate with standard JN1/JN2 receptacle connectors
- Utilizes same semi-automatic crimping tool applicator as JN1/JN2 contacts (requires manual crimping tool exclusive to JN2V)
- One-touch, push-and-twist lock mechanism
- IP67 rated dust and waterproof (when mated)
- Right-angle plugs are able to be set in four different 90° increment cable orientations
- JN1V features an all-plastic design
- JN2V features robust partial metal design
- Servo motors
- Semiconductor manufacturing equipment
- Communication equipment
- Measurement equipment
- Robotic machinery
- Automation machines
- Machine tools
JN1V/2V Series Environmental Proof Circular Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JN1VDS10SL1 | CONN PLG HSG FMALE 10POS INLINE | 0 - Immediate | $26.93 | View Details |
![]() | ![]() | JN1VDS10SL2 | CONN PLG HSG FMALE 10POS INLINE | 0 - Immediate | $26.93 | View Details |
![]() | ![]() | JN1VFS10SL1 | CONN PLG HSG FMALE 10POS RA | 43 - Immediate | $19.86 | View Details |
![]() | ![]() | JN1VFS10SL2 | CONN PLG HSG FMALE 10POS RA | 1 - Immediate | $26.93 | View Details |
![]() | ![]() | JN2VDS10SL1 | CONN PLG HSG FMALE 10POS INLINE | 0 - Immediate | $35.04 | View Details |
![]() | ![]() | JN2VDS10SL2 | CONN PLG HSG FMALE 10POS INLINE | 30 - Immediate | $36.23 | View Details |
![]() | ![]() | JN2VFS10SL1 | CONN PLG HSG FMALE 10POS RA | 11 - Immediate | $48.14 | View Details |
![]() | ![]() | JN2VFS10SL2 | CONN PLG HSG FMALE 10POS RA | 0 - Immediate | $48.14 | View Details |