MX74 Series Ethernet Connectors

JAE's MX74 series high-speed, board-to-cable connector solution is ideal for automotive Ethernet applications

Image of JAE's MX74 Series Ethernet ConnectorsJAE’s MX74 series is an automotive Ethernet standard IEEE 100BASE-T1 compatible connector series featuring excellent quality and high-speed performance. They are ideal for infotainment and ADAS data communication-specific applications requiring high-performance connections. The MX74 series, standardized at IEEE 802.3bw (100 Mbps), can handle high-speed and low-latency data transmission with higher signal quality. This product uses unshielded twisted pair (UTP) cables, contributing to a lighter-weight vehicle body.

Features
  • Compatible with IEEE 100BASE-T1 automotive Ethernet differential transmission and OPEN alliance IEEE 100BASE-T1 definitions for communication channel version 1.0
  • UTP cable is applicable
  • Supplied as individual connectors (contact JAE for cable harness options)
  • Single (2 position) products have two key codes with different colors

Applications

  • Connection for automotive Ethernet

MX74 Series Ethernet Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PIN HDR R/A T/H 2 POS KEY AMX74B002HFACONN PIN HDR R/A T/H 2 POS KEY A643 - Immediate$2.83View Details
CONN PIN HDR R/A SMT 2 POS KEY AMX74D002HFACONN PIN HDR R/A SMT 2 POS KEY A301 - Immediate$2.83View Details
CONN PIN HDR STR T/H 2 POS KEY AMX74B002VFACONN PIN HDR STR T/H 2 POS KEY A780 - Immediate$3.05View Details
CONN PIN HDR R/A T/H 2 POS KEY BMX74B002HFBCONN PIN HDR R/A T/H 2 POS KEY B699 - Immediate$3.14View Details
CONN PIN HDR R/A SMT 2 POS KEY BMX74D002HFBCONN PIN HDR R/A SMT 2 POS KEY B800 - Immediate$2.87View Details
CONN PIN HDR STR T/H 2 POS KEY BMX74B002VFBCONN PIN HDR STR T/H 2 POS KEY B781 - Immediate$3.27View Details
CONN RCPT HSG 2POSMX74B002XGACONN RCPT HSG 2POS1173 - Immediate$1.30View Details
CONN RCPT HSG 2POSMX74B002XGBCONN RCPT HSG 2POS2141 - Immediate$1.33View Details
CONN RCPT HSG 2POSMX74A002XNACONN RCPT HSG 2POS5841 - Immediate$1.24View Details
CONN RCPT HSG 2POSMX74A002XNBCONN RCPT HSG 2POS433 - Immediate$1.30View Details
CONN SOCKET SHELL CRIMPMX74S41H9F1CONN SOCKET SHELL CRIMP6052 - Immediate$0.68View Details
CONN SOCKET 0.13MM2 CRIMPMX77S13K5F1CONN SOCKET 0.13MM2 CRIMP0 - Immediate$0.40View Details
Published: 2023-03-17