J21SMX Series SMD Quartz Crystals

The Jauch Quartz J21SMX (2016) series SMD quartz crystals' small-scale package size makes them a good choice for multiple applications in the consumer and industrial sectors

Image of Jauch Quartz J21SMX Series SMD Quartz CrystalsThe J21SMX series of SMD quartz crystals from Jauch Quartz are designed to meet the demands of multiple industrial and consumer applications. With a compact 2016 seam-sealed package and 4-pad configuration, these AT-cut MHz crystals offer excellent frequency stability and reliability in space-constrained designs. The J21SMX series supports a frequency range of 16.0 MHz to 48.0 MHz, with a tight frequency tolerance of ±10 ppm/±30 ppm at +25°C, making them suitable for all types of applications requiring a timing reference. These crystals are engineered for high performance across a wide operating temperature range of -40°C to +85°C, with low shunt capacitance (< 3 pF) and a recommended drive level of 10 µW (maximum 100 µW), ensuring energy-efficient operation. First-year aging is limited to ±3 ppm, supporting long-term frequency accuracy. Fully compliant with RoHS and REACH regulations, the J21SMX series is 100% lead-free and conflict minerals-free, supporting sustainable and responsible manufacturing practices.

Features
  • Packaging sizes: 2016, 4-pad version
  • Frequency range: 16.0 MHz to 48.0 MHz (fund. AT-cut)
  • Frequency tolerance at +25°C: ±10 ppm/±30 ppm
  • Load capacitance CL: 6 pF/8 pF/10 pF std (option: 7 pF/9 pF/12 pF)
  • Operating temperature: -40°C to +85°C
  • Shunt capacitance C0: < 3 pF
  • Storage temperature: -40°C to +125°C
  • Drive level max: 100 µW (10 µW recommended)
  • Ageing first year: < ±3 ppm
Applications
  • LNB
  • ESL
  • Metering
  • Bluetooth®
  • Microprocessors
  • Key fobs
  • Industrial
  • Smoke and fire detectors

J21SMX Series SMD Quartz Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
CRYSTAL 24,0MHZ 12PF SMD
J21SMX-A-F-E-C-24M0CRYSTAL 24,0MHZ 12PF SMD3000 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 40,0MHZ 10PF SMD
J21SMX-H-F-D-C-40M0CRYSTAL 40,0MHZ 10PF SMD5992 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 27,0MHZ 10PF SMD
J21SMX-H-F-E-C-27M0CRYSTAL 27,0MHZ 10PF SMD3000 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 27,0MHZ 6PF SMD
J21SMX-Q-F-E-C-27M0CRYSTAL 27,0MHZ 6PF SMD3000 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 40,0MHZ 6PF SMD
J21SMX-Q-F-E-C-40M0CRYSTAL 40,0MHZ 6PF SMD3000 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 27,0MHZ 8PF SMD
J21SMX-K-F-D-I-27M0CRYSTAL 27,0MHZ 8PF SMD3000 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 24,0MHZ 10PF SMD
J21SMX-H-F-D-C-24M0CRYSTAL 24,0MHZ 10PF SMD3000 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 16,0MHZ 10PF SMD
J21SMX-H-F-E-C-16M0CRYSTAL 16,0MHZ 10PF SMD2600 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 32,0MHZ 8PF SMD
J21SMX-K-F-D-C-32M0CRYSTAL 32,0MHZ 8PF SMD3000 - Immediate$0.31View Details
New at DigiKey
CRYSTAL 25,0MHZ 10PF SMD
J21SMX-H-F-E-C-25M0CRYSTAL 25,0MHZ 10PF SMD3000 - Immediate$0.31View Details
Published: 2026-01-06