JO11 Series HCMOS Crystal Oscillators

Jauch Quartz JO11 series crystal oscillators feature variable supply voltage, miniature package size, wide frequency range, and very low current consumption

Image of Jauch JO11 Series HCMOS Crystal OscillatorsJauch Quartz JO11 series crystal oscillators with a stop function provide LVCMOS/HCMOS compatible output signals are designed with a variable 1.8 V to 3.3 V supply voltage and housed in a miniature 1612 seam sealed ceramic/metal package. Due to their variable supply voltage, miniature package size, wide frequency range (5 MHz to 60 MHz), and very low current consumption, the JO11 series crystal oscillators are suitable for various industrial, medical, and consumer sector applications. These parts have short delivery times in standard package types and supply voltages.

The JO11 series is RoHS and REACH compliant, 100% lead-free, and conflict mineral-free.

Features
  • Package size: 1612
  • Frequency range: 5 MHz to 60 MHz (15 pF max.)
  • Frequency stability overall: ±25 ppm to ±100 ppm
  • Supply voltage VDC: 1.8 V -10% to 3.3 V +10% variable
  • Operating temperature: -20°C to +70°C/-40°C to +125°C
  • Storage temperature: -55°C to +125°C
  • Output load max.: 15 pF
  • Standby function: Stop
  • Standby current max./typ: 10 µA (T1) and 20 µA (T2, T3)/1 µA
  • Phase jitter 12 kHz to 20 MHz: <1.0 ps RMS
Applications
  • Industrial
  • Consumer sector
  • Medical

JO11 Series HCMOS Crystal Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 12 MHZ HCMOS SMDO 12,0-JO11-C-1V3-1-T1-LFXTAL OSC XO 12 MHZ HCMOS SMD2989 - Immediate$3.09View Details
XTAL OSC XO 52 MHZ HCMOS SMDO 52,0-JO11-C-1V3-1-T1-LFXTAL OSC XO 52 MHZ HCMOS SMD2945 - Immediate$3.09View Details
XTAL OSC XO 24 MHZ HCMOS SMDO 24,0-JO11-C-1V3-1-T1-LFXTAL OSC XO 24 MHZ HCMOS SMD2760 - Immediate$3.09View Details
XTAL OSC XO 48 MHZ HCMOS SMDO 48,0-JO11-C-1V3-1-T1-LFXTAL OSC XO 48 MHZ HCMOS SMD2356 - Immediate$3.09View Details
XTAL OSC XO 26 MHZ HCMOS SMDO 26,0-JO11-C-1V3-1-T1-LFXTAL OSC XO 26 MHZ HCMOS SMD3000 - Immediate$3.09View Details
Published: 2024-12-13