JT11S Series TCXOs with Clipped Sine Output

Jauch Quartz JT11S (1612) series TCXOs are ideally suited for Zigbee®, Bluetooth®, and other wireless applications

Image of Jauch JT11S Series TCXOs with Clipped Sine OutputJauch Quartz JT11S series Temperature-Compensated Crystal Oscillators (TCXOs) are available with frequency stabilities as tight as ±0.5 ppm, offered in standard frequency ranges from 19.20 MHz to 52.0 MHz, with a supply voltage ranging from 1.8 V to 3.3 V. Due to its high-frequency stability of ±0.5 ppm, the JT11S series meets extremely high requirements and is designed for Zigbee, Bluetooth, and other wireless applications. The JT11S series combines excellent frequency stability with a clipped sine output, enabling very low power consumption. This series is particularly suitable for miniaturized electronic devices with very limited space on the PCB. The JT11S is available in a variety of temperature ranges, including the extended operating temperature range of -40°C to +85°C, making it suitable for industrial applications.

Jauch JT11S TCXOs comply with all relevant legal and safety standards. They are fully compliant with European REACH and RoHS regulations, ensuring 100% lead and conflict mineral freedom, which guarantees both safety and reliability.

Features
  • Package sizes: 1612
  • Frequency range: 19.20 MHz to 52.0 MHz
  • Frequency tolerance at +25°C: ±2.0 ppm (including 2x reflow)
  • Current consumption:
    • 2.0 mA max. ≤26 MHz
    • 2.5 mA max. ≤52 MHz
  • Operating temperature: -40°C to +85°C
  • Storage temperature: -40°C to +85°C
  • Supply voltage VDC: 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V (±5%)
  • Output load nom.: 10 KΩ/10 pF
  • Start-up time max.: 2.5 ms
  • Phase jitter at 100 Hz: -117 dBc/Hz typ.
  • Output: Clipped sine
Applications
  • Wireless
  • IoT
  • Zigbee
  • Bluetooth
  • ISM
  • IEEE802
  • Smart metering
  • WiMax
  • LTE
  • GNSS

JT11S Series TCXOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSCO 52,0-JT11S-E-K-1,8-LFXTAL OSC3000 - Immediate$3.25View Details
XTAL OSCO 26,0-JT11S-E-K-1,8-LFXTAL OSC3000 - Immediate$3.25View Details
Published: 2025-07-18