JTS Series VCTCXO Stratum 3
Jauch Quartz’s JTS series VCTCXOs are specially designed for the stringent Stratum 3 requirement
IEE-1588v2 protocol and Synchronous Ethernet are two essential solutions to deliver the clock accuracy from Universal Time Coordinated (UTC) to each Stratum level in a synchronous hierarchy. Jauch Quartz’s JTS Series VCTCXOs perform a compliant holdover capability, ±0.37 ppm over 24 hours, allowing the clock integrity to be maintained for at least as long as the Stratum 3 standard clock requires when the timing signal of master sources are not
available.
The temperature-compensated quartz crystal oscillators are 100% lead-free and RoHS and REACH compliant.
- Frequency range: 9.6 MHz to 50.0 MHz
- Package size: 3225/5032/7050
- Operating temperature range: -40°C to +85°C/-40°C to +105°C
- Frequency stability: ±50 ppb/±280 ppb
- Free-run frequency stability: ±4.6 ppm
- Supply voltage VDC:1.8 V to 3.3 V (all ±5%)
- Output load nom: 10 pF/15 pF
- HCMOS and clipped sinewave outputs available
- Compliant with ITU-T G.8262 options 1 and 2 and Stratum 3 in GR-1244 Core and CR-253 Core
- 100% lead-free, RoHS, and REACH compliant
- Excellent low phase noise level since no PLL is used to generate the output frequency
JTS Series VCTCXO Stratum 3
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | O 40,0-JTS32CSV-F-K-3,3-1510-1015-LF | XTAL OSC VCTCXO 40MHZ CLPSNW SMD | 27 - Immediate | $24.44 | View Details |
![]() | ![]() | O 19,20-JTS32CSV-F-K-3,3-1510-1015-LF | XTAL OSC VCTCXO 19.2MHZ CLPSNW S | 7 - Immediate | $23.49 | View Details |
![]() | ![]() | O 25,0-JTS32CSV-F-K-3,3-1510-1015-LF | XTAL OSC VCTCXO 25MHZ CLPSNW SMD | 0 - Immediate | $24.44 | View Details |
![]() | ![]() | O 20,0-JTS32CSV-F-K-3,3-1510-1015-LF | XTAL OSC VCTCXO 20MHZ CLPSNW SMD | 27 - Immediate | $24.44 | View Details |
![]() | ![]() | O 10,0-JTS32CSV-F-K-3,3-1510-1015-LF | XTAL OSC VCTCXO 10MHZ CLPSNW SMD | 26 - Immediate | $24.44 | View Details |
![]() | ![]() | O 10,0-JTS75HCV-F-K-3,3-1616-08X0-LF | XTAL OSC VCTCXO 10MHZ HCMOS SMD | 30 - Immediate | $36.32 | View Details |
![]() | ![]() | O 19,20-JTS75HCV-F-K-3,3-1616-08X0-LF | XTAL OSC VCTCXO 19.2MHZ HCMOS SM | 30 - Immediate | $45.38 | View Details |
![]() | ![]() | O 20,0-JTS75HCV-F-K-3,3-1616-08X0-LF | XTAL OSC VCTCXO 20MHZ HCMOS SMD | 30 - Immediate | $45.38 | View Details |
![]() | ![]() | O 19,20-JTS53HC-F-K-3,3-LF | XTAL OSC VCTCXO 19.2MHZ HCMOS SM | 30 - Immediate | $46.13 | View Details |
![]() | ![]() | O 20,0-JTS53HC-F-K-3,3-LF | XTAL OSC VCTCXO 20MHZ HCMOS SMD | 30 - Immediate | $46.13 | View Details |
![]() | ![]() | O 19,20-JTS53HC-F-P-3,3-LF | XTAL OSC VCTCXO 19.2MHZ HCMOS SM | 30 - Immediate | $47.77 | View Details |
![]() | ![]() | O 20,0-JTS53HC-F-P-3,3-LF | XTAL OSC VCTCXO 20MHZ HCMOS SMD | 28 - Immediate | $47.77 | View Details |
![]() | ![]() | O 19,20-JTS75HCV-F-P-3,3-1616-08X0-LF | XTAL OSC VCTCXO 19.2MHZ HCMOS SM | 30 - Immediate | $53.46 | View Details |
![]() | ![]() | O 20,0-JTS75HCV-F-P-3,3-1616-08X0-LF | XTAL OSC VCTCXO 20MHZ HCMOS SMD | 0 - Immediate | $43.47 | View Details |
![]() | ![]() | O 10,0-JTS75HCV-F-P-3,3-1616-08X0-LF | XTAL OSC VCTCXO 10MHZ HCMOS SMD | 30 - Immediate | $53.46 | View Details |