JXS11P4 Series Automotive Quartz Crystals

Jauch Quartz's JXS11P4 automotive quartz crystal ensures optimal performance and accuracy in critical timing and frequency control systems

Image of Jauch Quartz's JXS11P4 Series Automotive Quartz CrystalsJauch Quartz's AEC-Q200 qualified JXS11P4 series quartz crystal for automotive applications provides a wide operating temperature range, high frequency stability, and high shock and vibration resistance. Designed to meet the rigorous test conditions of the AEC-Q200 standard, this quartz crystal ensures optimal performance and accuracy in critical timing and frequency control systems.

With a frequency range of 24.0 to 60.0 MHz and superior stability under extreme temperature and vibration conditions, the JXS11P4 crystal guarantees consistent operation, making it ideal for a wide range of automotive applications.

Features
  • Package size: 1612, 4 pad version
  • Frequency range: 24.0 MHz ~ 60.0 MHz (fund. AT-cut)
  • Frequency tolerance at +25°C: ±10 ppm, ±20 ppm, ±30 ppm
  • Load capacitance CL: 8 pF standard (option: 6 pF ~ 12 pF/series)
  • Operating temperature range: -40°C ~ +105°C
  • Shunt capacitance CO: <3 pF
  • Drive level max. : 100 μW (10 μW recommended)
  • Shock resistance: >100 G (half-sine pulse, 6.0 ms)
  • Vibration resistance: >5 G (10 Hz ~ 2000 Hz)
  • Aging: <± 3 ppm first year (option: <± 1 ppm first year for tol. ±10 ppm)
  • 100% lead-free, RoHS, and REACH compliant
Applications
  • Automotive
  • Industrial automation

JXS11P4 Series Automotive Quartz Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.0000MHZ 8PF SMDQ 32,0-JXS11P4-8-10/30-T2-FU-AEC-LFCRYSTAL 32.0000MHZ 8PF SMD4970 - Immediate$1.33View Details
CRYSTAL 26.0000MHZ 12PF SMDQ 26,0-JXS11P4-12-10/30-T2-FU-AEC-LFCRYSTAL 26.0000MHZ 12PF SMD5000 - Immediate$1.33View Details
CRYSTAL 48.0000MHZ 12PF SMDQ 48,0-JXS11P4-12-10/30-T2-FU-AEC-LFCRYSTAL 48.0000MHZ 12PF SMD5000 - Immediate$1.33View Details
CRYSTAL 27.1200MHZ 8PF SMDQ 27,120-JXS11P4-8-10/30-T2-FU-AEC-LFCRYSTAL 27.1200MHZ 8PF SMD5000 - Immediate$1.33View Details
CRYSTAL 26.0000MHZ 8PF SMDQ 26,0-JXS11P4-8-10/30-T2-FU-AEC-LFCRYSTAL 26.0000MHZ 8PF SMD4985 - Immediate$1.33View Details
CRYSTAL 27.1200MHZ 12PF SMDQ 27,120-JXS11P4-12-10/30-T2-FU-AEC-LFCRYSTAL 27.1200MHZ 12PF SMD4990 - Immediate$1.33View Details
CRYSTAL 32.0000MHZ 12PF SMDQ 32,0-JXS11P4-12-10/30-T2-FU-AEC-LFCRYSTAL 32.0000MHZ 12PF SMD4975 - Immediate$1.33View Details
CRYSTAL 40.0000MHZ 12PF SMDQ 40,0-JXS11P4-12-10/30-T2-FU-AEC-LFCRYSTAL 40.0000MHZ 12PF SMD4975 - Immediate$1.33View Details
CRYSTAL 40.0000MHZ 8PF SMDQ 40,0-JXS11P4-8-10/30-T2-FU-AEC-LFCRYSTAL 40.0000MHZ 8PF SMD5000 - Immediate$1.33View Details
CRYSTAL 48.0000MHZ 8PF SMDQ 48,0-JXS11P4-8-10/30-T2-FU-AEC-LFCRYSTAL 48.0000MHZ 8PF SMD4800 - Immediate$1.33View Details
Published: 2024-03-08