JXS21P4/JXS32P4 Series Automotive SMD Quartz Crystals

Jauch JXS21P4/JXS32P4 series crystals are designed to meet stringent automotive standards, ensuring dependable performance in harsh environments

Image of Jauch Quartz JXS21P4/JXS32P4 Series Automotive SMD Quartz CrystalsJauch JXS21P4 and JXS32P4 AEC-Q200 qualified SMD quartz crystals are precision timing components designed for automotive and industrial environments where reliability and accuracy are critical. These crystals combine robust construction with exceptional electrical performance, ensuring stable operation under demanding conditions, such as temperature extremes, vibration, and mechanical stress.

Both models feature a low equivalent series resistance (ESR), which guarantees reliable oscillation start-up even in low-power circuits. They offer a tight frequency tolerance of ±10 ppm at +25°C, delivering precise timing for microcontrollers and communication modules. In addition, the JXS21P4 and JXS32P4 provide excellent frequency stability across a wide operating temperature range from -40°C to +125°C. This makes them ideal for safety-critical automotive systems such as engine control units, infotainment platforms, and advanced driver assistance systems (ADAS).

Constructed in a seam-sealed ceramic/metal package, these crystals offer superior protection against moisture and contaminants, ensuring long-term reliability. Their compliance with AEC-Q200 standards confirms their suitability for harsh automotive environments, while low aging characteristics and high shock resistance further enhance durability. The Jauch commitment to precision engineering ensures that the JXS21P4 and JXS32P4 series deliver dependable performance for designers seeking high-quality timing solutions in compliance with global AEC-Q200 automotive standards.

The Jauch JXS21P4 and JXS32P4 series comply with all relevant legal and safety standards. They are fully compliant with European REACH and RoHS regulations, and are 100% free of lead and conflict minerals, ensuring both safety and reliability.

Features
  • Package size:
    • 2016 (JXS21P4)
    • 3225 (JXS32P4)
  • Frequency range: 8.0 MHz to 50.0 MHz (fund. AT-cut)
  • Frequency tolerance at +25°C: ±10 ppm, ±20 ppm, ±30 ppm
  • Shunt capacitance CO: <5 pF
  • Load capacitance CL: 6 pF/8 pF/10 pF/12 pF standard [option: 6 pF to 16 pF (JXS21P4), 8 pF to 30.0 pF (JXS32P4)]
  • Storage temperature: -40°C to +125°C (T2, T3)/-40°C to +85°C (T1)
  • Shock resistance: >100 g (half sine pulse, 6.0 ms)
  • Drive level max.: 100 μW (10 μW recommended)
  • Aging first year: < ±3 ppm (option: ±1 ppm if tol. ±10 ppm)
Applications
  • Comfort electronics/interior
  • Car networking
  • V2X
  • Keyless go
  • Sensors
  • TPMS
  • Car-to-car communication
  • Industrial ext. temperature range

JXS21P4/JXS32P4 Series Automotive SMD Quartz Crystals

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available QuantityPriceView Details
CRYSTAL 24MHZ 12PF SMDQ 24,0-JXS32P4-12-20/20-T1-FU-AEC- LFCRYSTAL 24MHZ 12PF SMD45 Ohms1260 - Immediate$1.42View Details
New at DigiKey
CRYSTAL 25,0MHZ 12PF SMD
Q 25,0-JXS32P4-12-10/50-T2-FU-AEC-LFCRYSTAL 25,0MHZ 12PF SMD50 Ohms3000 - Immediate$1.39View Details
New at DigiKey
CRYSTAL 25,0MHZ 12PF SMD
Q 25,0-JXS32P4-12-10/100-T3-FU-AEC-LFCRYSTAL 25,0MHZ 12PF SMD50 Ohms3000 - Immediate$1.39View Details
New at DigiKey
CRYSTAL 25,0MHZ 12PF SMD
Q 25,0-JXS32P4-12-10/50-T3-FU-AEC-LFCRYSTAL 25,0MHZ 12PF SMD50 Ohms3000 - Immediate$1.41View Details
CRYSTAL 32MHZ 12PF SMDQ 32,0-JXS32P4-12-20/20-T1-FU-AEC-LFCRYSTAL 32MHZ 12PF SMD45 Ohms2000 - Immediate$1.52View Details
CRYSTAL 27MHZ 12PF SMDQ 27,0-JXS21P4-12-20/20-T1-FU-AEC-LFCRYSTAL 27MHZ 12PF SMD80 Ohms2000 - Immediate$1.61View Details
CRYSTAL 32MHZ 12PF SMDQ 32,0-JXS21P4-12-20/20-T1-FU-AEC-LFCRYSTAL 32MHZ 12PF SMD50 Ohms2000 - Immediate$1.61View Details
CRYSTAL 48MHZ 12PF SMDQ 48,0-JXS21P4-12-20/20-T1-FU-AEC-LFCRYSTAL 48MHZ 12PF SMD50 Ohms2000 - Immediate$1.79View Details
CRYSTAL 12MHZ 12PF SMDQ 12,0-JXS32P4-12-20/20-T1-AEC-LFCRYSTAL 12MHZ 12PF SMD100 Ohms526 - Immediate$1.42View Details
CRYSTAL 25MHZ 12PF SMDQ 25,0-JXS32P4-12-20/20-T1-FU-AEC-LFCRYSTAL 25MHZ 12PF SMD45 Ohms1952 - Immediate$1.42View Details
Published: 2026-03-16