PTFE and Polypro Flexible Dispensing Tips
Jensen's flexible tips are excellent when used with several types of epoxies or adhesives
Jensen's PTFE series tips offer a highly flexible and scratch-free dispensing solution designed for highly sensitive applications. The polytetrafluoroethylene composition works especially well with cyanoacrylates, anaerobic, and other epoxies that tend to clog in a typical stainless-steel cannula. The flexible tubing is bonded with a UV-cured adhesive to a polypropylene Luer Lock hub.
The Polypro series tips are manufactured with white polypropylene tubing and are best used in applications that need scratch-free results or the ability to insert the dispensing tip into a curved or problematic area. They can be cut to a customized length or to remove parts of the tip that have become difficult to use due to curing. Polypro tips are excellent when used with many adhesives including cyanoacrylates, anaerobic, or other quick curing adhesives.
- Gauge sizes range from 14 to 30
- Length range: 0.5 inch to 3 inches
- Luer Lock hubs
- Scratch-free protection, ideal for sensitive applications
- International color code standard
- Gauge sizes range from 14 to 24
- Length range is 0.5 inch to 1.5 inch
- Luer Lock hubs
- Scratch-free protection, ideal for sensitive applications
- National color code standard
PTFE Flexible Tips
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JG20-0.5TX | 20G 0.5" PTFE TIP ID .034" YELLO | 1 - Immediate | $92.68 | View Details |
![]() | ![]() | JG16-3.0TX | 16G 3.0" PTFE TIP ID .053" PURPL | 3 - Immediate | $195.28 | View Details |
![]() | ![]() | JG16-1.0TX | 16G 1.0" PTFE TIP ID .053" PURPL | 0 - Immediate | $111.68 | View Details |
Polypro Flexible Tips
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JG20-1.0XPRO | 20G 1.0" POLYPROPYLENE TIP ID .0 | 1 - Immediate | $129.47 | View Details |
![]() | ![]() | JG20-0.5XPRO | 20G 0.5" POLYPROPYLENE TIP ID .0 | 3 - Immediate | $125.00 | View Details |