BLDC Brushless Coin Vibration Motors
Vybronics' BLDC brushless coin vibration motors for hi-rel/high duty cycle applications
Vybronics' BLDC brushless coin vibration motor series is recommended for applications requiring an exceptionally long lifetime/high MTBF. They should be considered for applications requiring a high duty cycle or a medical device that requires high reliability. They are not susceptible to brush oxidation/corrosion issues commonly associated with motors that have brushes. BLDC brushless coin vibration motors are more costly than brushed types since they incorporate a driver IC. Due to the motor's internal IC driver, voltage polarity must be observed when applying power.
Other specs are comparable to that of standard brushed type coin vibration motors.
The VW0525AB001D measures 5 mm in diameter and 2.5 mm thick; it is the smallest diameter motor currently on the market.
- Hi-rel brushless design
- Long lifetime
- Built-in driver IC
- Diameter: 5 mm to 9 mm
- Thickness: 1.8 mm to 3.4 mm
- Rated voltage: 3 VDC
- Operating voltage: 2.5 VDC to 3.6 VDC
- Typical current: 50 mA to 80 mA
- Rated current: 80 mA to 90 mA
- RPM: 11,500 to 15,000
- Vibration G force: 0.25 GRMS to 1.4 GRMS
- Hi-rel devices
- Medical devices
BLDC Brushless Coin Vibration Motors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VW0525AB001D | VIBRATION ERM MTR 11K RPM 0.25G | 675 - Immediate | $6.70 | View Details |
![]() | ![]() | VW0625AB001G | VIBRATION ERM MTR 15K RPM 0.55G | 5426 - Immediate | $7.16 | View Details |
![]() | ![]() | VW0625SS001D | VIBRATION ERM MTR 12K RPM 0.55G | 0 - Immediate | $5.71 | View Details |
![]() | ![]() | VW0825AB001G | VIBRATION ERM MTR 10.5K RPM 1G | 1005 - Immediate | $7.11 | View Details |
![]() | ![]() | VW0934AB001G | VIBRATION ERM MTR 11500 RPM 3V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VW0934AB007G | VIBRATION ERM MTR 9K RPM 1.4G | 0 - Immediate | See Page for Pricing | View Details |