VL-Series Linear Vibration Motors

Vybronics' linear resonant actuator vibration motors are designed for haptics

Image of Vybronics' VL-Series Linear Vibration MotorsDue to their fast rise and fall times and superior braking ability, Vybronics' linear resonant actuators (LRA) vibration motors are an excellent choice for applications requiring haptic feedback. These linear vibration motors have a relatively simple internal construction with high reliability and exceptionally long life when compared with brushed ERM vibration motors. Vybronics' LRA has an internal mass that oscillates back and forth along the X-axis, which in turn generates a vibrational force. For maximum efficiency and performance, these devices must be driven at the device's resonant frequency. The AC drive signal is typically supplied by a haptic driver IC. Custom wire leads, FPCs, PORON foam pads, connectors, and PSA are also available.

Of note is the VL91022-160-320H, which is a dual-frequency LRA that produces 3 GRMS of vibration force. Its unique internal construction allows it to be driven at either 160 Hz or 320 Hz while generating a G force in two different planes. This opens up the possibility for unique haptic feedback effects.

Features
  • Long life, high MTBF
  • Consistent resonant frequency
  • Custom FPC and SMD connection methods are possible
  • Superior rise and fall times provide superior haptic feedback
  • Dual frequency
Applications
  • Wearable devices
  • Any lightweight devices requiring silent alerts or haptic feedback

VL-Series Linear Vibration Motors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VIBRATION LRA MOTOR 240HZ 1.6GVLV041235LVIBRATION LRA MOTOR 240HZ 1.6G769 - Immediate$6.60View Details
VIBRATION LRA MTR 200HZ 1.8GVL120628HVIBRATION LRA MTR 200HZ 1.8G0 - Immediate$5.94View Details
VIBRATION LRA MOTOR 160/320HZ 3GVL91022-160-320HVIBRATION LRA MOTOR 160/320HZ 3G147 - Immediate$10.91View Details
Published: 2016-10-25