ZFS-245000-xx LED Flex Ribbons
JKL Components' high lumen LED flex ribbon is easy to install and connect to controllers and power supplies
JKL Components' 24 V high lumen LED flex ribbon comes in 10 mm width and color options of cool white, warm white, and neutral white. The LED ribbons offer a flexible method for installing linear LED lights. Excellent for signage, displays, closets, exhibits, walkways, and more, linear LED ribbon is easy to install and connect to controllers and power supplies.
- UL listed
- 16-foot reel of LED ribbon can be cut to desired length in 4” increments
- Each 4” section contains six LEDs
- Select from 3 different shades of white to achieve desired color output
- Run up to 26 feet in series
- Adhesive backing for ease of mounting
- Signage
- Architectural and cove lighting
- Displays and cases
ZFS-245000-xx LED Flex Ribbons
| Image | Manufacturer Part Number | Description | CCT (K) | Wavelength | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZFS-245000CW | LED ENG WHT LNR STRP 12000K 5M | 10000K ~ 12000K | - | 2 - Immediate | $250.34 | View Details |
![]() | ![]() | ZFS-245000NW | LED ENG WHT LNR STRIP 4300K 5M | 3800K ~ 4300K | - | 5 - Immediate | $238.67 | View Details |
![]() | ![]() | ZFS-245000WW | LED ENG WM WHT LNR STRP 3100K 5M | 2700K ~ 3100K | - | 1 - Immediate | $238.67 | View Details |