Kynar® 30 AWG Wire and Dispenser Box

Jonard Tools’ wire is suited for applications requiring flexibility, strength, and low weight

Image of Jonard Tools Kynar® 30 AWG Wire and Dispenser BoxJonard Tools’ Kynar wire is typically used where flexibility, strength, and low weight are required, such as wire wrap, power supply, medical, and aerospace applications. It is also commonly used for circuit board prototyping because of its lighter weight and smaller overall diameter. Additionally, Kynar insulation provides excellent mechanical properties over a large temperature range. It is resistant to an extensive range of chemicals, including most inorganic and organic acids, bases, alcohols, halogenated solvents, and aliphatic and aromatic hydrocarbons. These properties make Kynar wire an excellent choice in even the harshest environmental applications.

Features

  • Includes free JIC-2030 wire stripper
  • OHFC (oxygen-free high conductivity) silver-plated copper conductor provides exceptional electrical conductivity and flexibility
  • Kynar insulation provides high-temperature resistance (up to +105°C) and excellent abrasion resistance
  • Meets or exceeds UL 1423 standards
  • Includes wire dispenser box with port holes on the top for easy organization and storage
  • Kit includes a dispenser box and five 100’ color spools of 30 AWG wire

Kynar® 30 AWG Wire and Dispenser Box

ImageManufacturer Part NumberDescriptionWire GaugeLengthAvailable QuantityPriceView Details
30 AWG WIRE DISPENSER WITHR30-510030 AWG WIRE DISPENSER WITH30 AWG100' (30.5m)154 - Immediate$193.60View Details
Published: 2023-11-15