MS-326 Mid Span Slit and Ring Tool
Jonard Tools' MS-326 micro duct fiber cable slit and ring tool for use in micro ducts
Jonard Tools' patented MS-326 micro duct fiber cable slit and ring tool is designed to provide easy access into fiber optic cables specifically designed for use in micro ducts. These cables have a thin wall jacket design that is difficult to open without causing damage to the buffer tubes inside, but the MS-326 addresses that concern. The MS-326 will also slit open thin wall buffer tubes.
Resources
- 10 precision grooves ranging in size from 5 mm to 10 mm
- 5 precision slitting grooves
- 5 ring grooves
- Tool is designed for corning cables and other similar styles
- Fiber MiniXtend® FastAccess® binderless cables
- Fiber HD MiniXtend cables
- Replacement blade available
- Groove sizes:
- 5.0 mm to 5.6 mm
- 6.0 mm to 6.6 mm
- 7.2 mm to 7.8 mm
- 7.8 mm to 8.4 mm
- 9.4 mm to 10 mm
MS-326 Mid Span Slit and Ring Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSB-5010 | BLADE SET FOR MS-326 | 1 - Immediate | $105.38 | View Details |
![]() | ![]() | MS-326 | SLIT AND RING TOOL FIBER OPTICS | 1 - Immediate | $227.25 | View Details |