ACHF Series Wire-to-Board Connectors

JST's ACHF series 1.2 mm pitch disconnectable, crimp style connectors for high-density LED applications

Image of JST's ACHF Series Wire-to-Board ConnectorsJST’s ACHF series wire-to-board, crimp style, disconnectable connectors offer sub-miniature size, design flexibility, and reliable contact construction for high-density applications. These 1.2 mm (0.047”) pitch SMT connectors are polarized and have a secure friction-locking feature when mated. This series is uniquely constructed and features a socket housing that is mated with the header from a vertical direction, while the wires come out of the socket connector in a horizontal direction, thus allowing the placement of the header anywhere on the PCB. An excellent connector for high-density LED light applications, the ACHF series is designed for maximum PCB flexibility with a mated height of only 1.43 mm (0.056”).

The ACHF series is available in 3, 4, and 6 circuits with a 2.5 A (AC/DC) rating using a 28 AWG wire at 50 V AC/DC. Temperature range is -25°C to +85°C including temperature rise in applying electrical current. Headers are molded of RoHS compliant 94V-0 heat-resistant resin material, and contacts are gold-plated (nickel stripe) copper alloy and nickel-undercoated; reinforcements for additional strength are tin-plated, nickel-undercoated copper alloy.

The ACHF series contacts are designed to accommodate a wire range size of 28 AWG to 30 AWG and are gold-plated over nickel-underplated copper-alloy base material. Contacts are offered on standard size reels for semi-automatic or fully-automatic application tooling. SMT headers are provided on embossed tape for automatic insertion equipment.

Jumper Assemblies

ImageManufacturer Part NumberDescriptionWire GaugeAvailable QuantityPriceView Details
JUMPER SACHF-003GAC-P0.2 X2 12"ASACHFSACHF28W305JUMPER SACHF-003GAC-P0.2 X2 12"28 AWG950 - Immediate$1.77View Details
JUMPER SACHF-003GAC-P0.2 X2 6"ASACHFSACHF28W152JUMPER SACHF-003GAC-P0.2 X2 6"28 AWG988 - Immediate$1.63View Details
JUMPER SACHF-003GAC-P0.2 X2 2"ASACHFSACHF28W51JUMPER SACHF-003GAC-P0.2 X2 2"28 AWG0 - Immediate$1.26View Details
JUMPER SACHF-003GAC-P0.2 X2 4"ASACHFSACHF28W102JUMPER SACHF-003GAC-P0.2 X2 4"28 AWG850 - Immediate$1.48View Details
JUMPER SACHF-003GAC-P0.2 X2 8"ASACHFSACHF28W203JUMPER SACHF-003GAC-P0.2 X2 8"28 AWG888 - Immediate$1.63View Details
JUMPER SACHF-003GAC-P0.2 X2 10"ASACHFSACHF28W254JUMPER SACHF-003GAC-P0.2 X2 10"28 AWG0 - Immediate$1.68View Details

SMT R/A Headers

ImageManufacturer Part NumberDescriptionRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER SMD R/A 6POS 1.2MMBM06B-ACHFKS-GACN-ETFCONN HEADER SMD R/A 6POS 1.2MM-9251 - Immediate$1.77View Details
CONN HEADER SMD R/A 3POS 1.2MMBM03B-ACHFKS-GACN-ETFCONN HEADER SMD R/A 3POS 1.2MM-8924 - Immediate$1.37View Details
CONN HEADER SMD R/A 4POS 1.2MMBM04B-ACHFKS-GACN-ETFCONN HEADER SMD R/A 4POS 1.2MM-8843 - Immediate$1.59View Details

Contact

ImageManufacturer Part NumberDescriptionWire GaugeAvailable QuantityPriceView Details
CONN FML SKT 28-30AWG CRIMP GOLDSACHF-003GAC-P0.2CONN FML SKT 28-30AWG CRIMP GOLD28-30 AWG70890 - Immediate$0.22View Details

Housing

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPriceView Details
CONN RCPT HSG 3POS 1.20MMACHFR-03V-HCONN RCPT HSG 3POS 1.20MM110147 - Immediate$0.44View Details
CONN RCPT HSG 4POS 1.20MMACHFR-04V-HCONN RCPT HSG 4POS 1.20MM13443 - Immediate$0.49View Details
CONN RCPT HSG 6POS 1.20MMACHFR-06V-HCONN RCPT HSG 6POS 1.20MM12480 - Immediate$0.53View Details
Published: 2019-05-09