ACHL Series Wire-to-Board Connectors

JST's ACHL series are two-crimp-style, sub-miniature, wire-to-board connectors for high-density LED applications

Image of JST's ACHL Series Wire-to-Board ConnectorsJST’s ACHL series wire-to-board, crimp style, disconnectable connectors offer sub-miniature size, design flexibility, and reliable contact construction for high-density applications. These 1.2 mm (0.047”) pitch SMT connectors are polarized and have a secure friction-locking feature when mated. This series is uniquely constructed and feature a socket half that is mated with the header from a vertical direction, while the wires come out of the socket connector in a horizontal direction, thus allowing the placement of the header anywhere on the PCB. An excellent connector for high-density LED applications, the ACHL series is designed for maximum PCB flexibility with a mated height of only 1.2 mm (0.047”).

Jumpers

ImageManufacturer Part NumberDescriptionWire GaugeAvailable QuantityPriceView Details
JUMPER SACHL-003G-P0.2 X2 2"ASACHLSACHL28W51JUMPER SACHL-003G-P0.2 X2 2"28 AWG8 - Immediate$1.74View Details
JUMPER SACHL-003G-P0.2 X2 6"ASACHLSACHL28W152JUMPER SACHL-003G-P0.2 X2 6"28 AWG405 - Immediate$2.10View Details
JUMPER SACHL-003G-P0.2 X2 12"ASACHLSACHL28W305JUMPER SACHL-003G-P0.2 X2 12"28 AWG794 - Immediate$2.81View Details
JUMPER SACHL-003G-P0.2 X2 4"ASACHLSACHL28W102JUMPER SACHL-003G-P0.2 X2 4"28 AWG0 - Immediate$1.12View Details
JUMPER SACHL-003G-P0.2 X2 8"ASACHLSACHL28W203JUMPER SACHL-003G-P0.2 X2 8"28 AWG667 - Immediate$2.27View Details
JUMPER SACHL-003G-P0.2 X2 10"ASACHLSACHL28W254JUMPER SACHL-003G-P0.2 X2 10"28 AWG16 - Immediate$2.54View Details

Contact

ImageManufacturer Part NumberDescriptionWire GaugeContact FinishContact Finish ThicknessAvailable QuantityPriceView Details
CONN FML SKT 28-30AWG CRIMP GOLDSACHL-003G-P0.2CONN FML SKT 28-30AWG CRIMP GOLD28-30 AWGGold-27690 - Immediate$0.18View Details

Housing

ImageManufacturer Part NumberDescriptionPitchNumber of RowsRow SpacingAvailable QuantityPriceView Details
CONN RCPT HSG 2POS 1.20MMACHLR-02V-SCONN RCPT HSG 2POS 1.20MM0.047" (1.20mm)1-1363 - Immediate$0.27View Details

SMT R/A Header

ImageManufacturer Part NumberDescriptionNumber of PositionsNumber of RowsRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER SMD R/A 2POS 1.2MMBM02B-ACHLKS-GAN-ETFCONN HEADER SMD R/A 2POS 1.2MM21-12682 - Immediate$0.99View Details
Published: 2019-05-02