AYU2T Series Coaxial Connectors

JST AYU2T series compact, low-profile coaxial connectors are designed for high-speed data transmission and high-frequency performance

Image of JST AYU2T Series Coaxial ConnectorsThe JST AYU2T series is built with robust specifications to ensure reliable performance. It boasts a current rating of 0.3 A AC/DC and a voltage rating of 30 VRMS. The connector operates effectively across a wide temperature range of -25°C to +85°C, ensuring stability in various operational conditions. With a characteristic impedance of 50 Ω and compatibility with Ø 0.81 coaxial cables, the AYU2T guarantees excellent signal integrity. Both the contacts and shells feature selective gold-plating with a nickel undercoat, enhancing their durability and electrical conductivity. This halogen-free connector also offers superior insulation resistance of 500 MΩ minimum and can withstand 100 VAC for one minute without any breakdown or flashover, underscoring its reliability and safety.

This series is designed to support frequency bands up to 20 GHz, making it an ideal choice for advanced communication and high-speed data transmission environments. Its space-saving, low-profile design enables seamless integration into increasingly miniaturized electronic devices. For efficient manufacturing, the connector is supplied in embossed taping, which facilitates automated pick-and-place machine assembly processes.

Features
  • Compact, space-saving design
  • Low-profile construction
  • Supports high-frequency bands up to 20 GHz
  • Current rating: 0.3 A AC/DC
  • Voltage rating: 30 VRMS
  • Operating temperature range: -25°C to +85°C
  • Insulation resistance: 500 MΩ min
  • Contact resistance: 30 mΩ max (initial and after environmental tests)
  • Shell resistance: 30 mΩ max (initial and after environmental tests)
  • Withstanding voltage: 100 VAC for one minute
  • Characteristic impedance: 50 Ω
  • Compatible with Ø 0.81 coaxial cable
  • Embossed taping for automatic pick-and-place machine assembly
  • Selective gold-plated contacts and shell with nickel undercoat
  • Halogen-free (HF)
Applications
  • 5G antennas
  • 5G modules
  • mmWave
  • Wireless networks
  • Car navigation
  • GPS
  • Communications devices
  • Telecommunications equipment
  • PCs/laptops
  • Miniaturized electronic devices

AYU2T Series Coaxial Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT STR 50 OHM SMD 20GHZAYU2T-1B-GA-GA-ETY(HF)CONN RCPT STR 50 OHM SMD 20GHZ455 - Immediate$1.75View Details

AYU2T Series Coaxial Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL MICRO TO MICRO 3.9"AYU2T-1HBR-D100N(HF)COAX CBL MICRO TO MICRO 3.9"200 - Immediate$8.18View Details
COAX CBL MICRO TO MICRO 5.9"AYU2T-1HBR-D150N(HF)COAX CBL MICRO TO MICRO 5.9"134 - Immediate$8.39View Details
COAX CBL MICRO TO MICRO 7.8"AYU2T-1HBR-D200N(HF)COAX CBL MICRO TO MICRO 7.8"85 - Immediate$8.84View Details
COAX CBL MICRO TO MICRO 9.8"AYU2T-1HBR-D250N(HF)COAX CBL MICRO TO MICRO 9.8"162 - Immediate$9.04View Details
COAX CBL MICRO COAX TO SMA 3.9"AYU2T-1HBR-S100S(HF)COAX CBL MICRO COAX TO SMA 3.9"96 - Immediate$17.76View Details
COAX CBL MICRO COAX TO SMA 5.9"AYU2T-1HBR-S150S(HF)COAX CBL MICRO COAX TO SMA 5.9"135 - Immediate$18.09View Details
COAX CBL MICRO COAX TO SMA 7.8"AYU2T-1HBR-S200S(HF)COAX CBL MICRO COAX TO SMA 7.8"0 - Immediate$18.45View Details
COAX CBL MICRO COAX TO SMA 9.8"AYU2T-1HBR-S250S(HF)COAX CBL MICRO COAX TO SMA 9.8"109 - Immediate$18.56View Details
Published: 2025-06-25