JWPF Series Waterproof Connectors

JST's JWPF series wire-to-board and wire-to-wire IP67 connectors offer IP67 performance

Image of JST's JWPF Series Waterproof ConnectorsJST’s JWPF series is offered in both a wire-to-wire and wire-to-board configuration. The use of tin-plated contacts rated to 3 A provides a cost-effective solution. The connector comes with all seals pre-assembled, eliminating the need for additional handling on the manufacturing floor. Contacts are clean to eliminate damage through handling. The contact locking feature is internal to the housing, thereby eliminating contact back out.

Features
  • IP67 waterproof performance
  • Double spring construction
  • Housing-to-terminal locks
  • Inner-housing locks
  • All seals are preassembled
Specifications
  • Current rating: 3 A AC/DC (AWG #22)
  • Voltage rating: 100 V AC/DC
  • Temperature range: -55°C to +85°C (including temperature rise in applying electrical current)
  • Contact resistance: Initial value/10 mΩ max. after environmental tests/15 mΩ max.
  • Insulation resistance: 1,000 MΩ min.
  • Withstanding voltage: 1,000 VAC/minute
  • Applicable wire: AWG #26 to #22, 0.13 mm2 to 33 mm2, insulation O.D./1.4 mm to 1.7 mm
  • Waterproof grade: Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)

Tab Housings

ImageManufacturer Part NumberDescriptionNumber of RowsMounting TypeAvailable QuantityPriceView Details
CONN PLUG HSG 2POS 2.00MM02T-JWPF-VSLE-SCONN PLUG HSG 2POS 2.00MM1Free Hanging (In-Line)31886 - Immediate$2.39View Details
CONN PLUG HSG 4POS 2.00MM04T-JWPF-VSLE-SCONN PLUG HSG 4POS 2.00MM1Free Hanging (In-Line)5219 - Immediate$2.72View Details
CONN PLUG HSG 3POS 2.00MM03T-JWPF-VSLE-SCONN PLUG HSG 3POS 2.00MM1Free Hanging (In-Line)26095 - Immediate$2.69View Details
CONN PLUG HSG 8POS 2.00MM08T-JWPF-VSLE-DCONN PLUG HSG 8POS 2.00MM2Free Hanging (In-Line)17294 - Immediate$3.51View Details
CONN PLUG HSG 6POS 2.00MM06T-JWPF-VSLE-DCONN PLUG HSG 6POS 2.00MM2Free Hanging (In-Line)4569 - Immediate$10.12View Details

Receptacle Housings

ImageManufacturer Part NumberDescriptionNumber of RowsMounting TypeAvailable QuantityPriceView Details
CONN RCPT HSG 8POS 2.00MM08R-JWPF-VSLE-DCONN RCPT HSG 8POS 2.00MM2Free Hanging (In-Line)7631 - Immediate$1.88View Details
CONN RCPT HSG 3POS 2.00MM03R-JWPF-VSLE-SCONN RCPT HSG 3POS 2.00MM1Free Hanging (In-Line)28984 - Immediate$1.39View Details
CONN RCPT HSG 4POS 2.00MM04R-JWPF-VSLE-SCONN RCPT HSG 4POS 2.00MM1Free Hanging (In-Line)0 - Immediate$1.44View Details
CONN RCPT HSG 2POS 2.00MM02R-JWPF-VSLE-SCONN RCPT HSG 2POS 2.00MM1Free Hanging (In-Line)75443 - Immediate$1.24View Details
CONN RCPT HSG 6POS 2.00MM06R-JWPF-VSLE-DCONN RCPT HSG 6POS 2.00MM2Free Hanging (In-Line)5562 - Immediate$7.07View Details

Tab Headers

ImageManufacturer Part NumberDescriptionNumber of Positions LoadedAvailable QuantityPriceView Details
CONN HEADER VERT 2POS 2MMB02B-JWPF-SK-RCONN HEADER VERT 2POS 2MMAll20329 - Immediate$3.12View Details
CONN HEADER VERT 3POS 2MMB03B-JWPF-SK-RCONN HEADER VERT 3POS 2MMAll1252 - Immediate$3.22View Details
CONN HEADER VERT 4POS 2MMB04B-JWPF-EK-RCONN HEADER VERT 4POS 2MMAll8906 - Immediate$4.51View Details
CONN HEADER VERT 6POS 2MMB06B-JWPF-SK-RCONN HEADER VERT 6POS 2MMAll1464 - Immediate$13.92View Details
CONN HEADER VERT 8POS 2MMB08B-JWPF-SK-RCONN HEADER VERT 8POS 2MMAll0 - Immediate$14.10View Details

Contacts

ImageManufacturer Part NumberDescriptionWire GaugeAvailable QuantityPriceView Details
CONN PIN 22-26AWG CRIMP TINSWPT-001T-P025CONN PIN 22-26AWG CRIMP TIN22-26 AWG76058 - Immediate$0.18View Details

Jumpers

ImageManufacturer Part NumberDescriptionLengthWire GaugeAvailable QuantityPriceView Details
JUMPER SWPR-001T-P025 X2 6"AJWPFJWPF22K152RJUMPER SWPR-001T-P025 X2 6"6.00" (152.40mm)22 AWG851 - Immediate$0.95View Details
JUMPER SWPT-001T-P025 X2 6"AJWPFJWPF22K152TJUMPER SWPT-001T-P025 X2 6"6.00" (152.40mm)22 AWG510 - Immediate$0.95View Details
JUMPER SWPR-001T-P025 X2 12"AJWPFJWPF22K305RJUMPER SWPR-001T-P025 X2 12"12.0" (304.8mm)22 AWG3993 - Immediate$1.11View Details
JUMPER SWPT-001T-P025 X2 12"AJWPFJWPF22K305TJUMPER SWPT-001T-P025 X2 12"12.0" (304.8mm)22 AWG2893 - Immediate$1.11View Details
JUMPER SWPR-001T-P025 X2 2"AJWPFJWPF22K51RJUMPER SWPR-001T-P025 X2 2"2.00" (50.80mm)22 AWG215 - Immediate$0.86View Details
JUMPER SWPT-001T-P025 X2 2"AJWPFJWPF22K51TJUMPER SWPT-001T-P025 X2 2"2.00" (50.80mm)22 AWG733 - Immediate$0.86View Details
JUMPER SWPR-001T-P025 X2 4"AJWPFJWPF22K102RJUMPER SWPR-001T-P025 X2 4"4.00" (101.60mm)22 AWG351 - Immediate$0.86View Details
JUMPER SWPR-001T-P025 X2 8"AJWPFJWPF22K203RJUMPER SWPR-001T-P025 X2 8"8.00" (203.20mm)22 AWG2201 - Immediate$0.99View Details
JUMPER SWPR-001T-P025 X2 10"AJWPFJWPF22K254RJUMPER SWPR-001T-P025 X2 10"10.0" (254.0mm)22 AWG970 - Immediate$1.04View Details
JUMPER SWPR-001T-P025 X2 4"AJWPFJWPF22K102TJUMPER SWPR-001T-P025 X2 4"4.00" (101.60mm)22 AWG1141 - Immediate$0.86View Details
JUMPER SWPR-001T-P025 X2 8"AJWPFJWPF22K203TJUMPER SWPR-001T-P025 X2 8"8.00" (203.20mm)22 AWG1160 - Immediate$0.99View Details
JUMPER SWPR-001T-P025 X2 10"AJWPFJWPF22K254TJUMPER SWPR-001T-P025 X2 10"10.0" (254.0mm)22 AWG624 - Immediate$1.04View Details
Published: 2020-03-11