SH and SR Series Connectors
JST's connectors offer a compact 1.0 mm pitch with a low-profile design
JST’s SH series wire-to-board connectors offer a high-density solution in a small outline for a multitude of applications. Surface-mount and through-hole header options are available from 2 to 12 positions. The mating housings have crimp and poke 32 AWG to 28 AWG contacts as well as pre-terminated jumper assemblies. The SR series IDC housings can mate with the SH series headers.
- SH housings up to 1.0 A, SR housings up to 0.7 A
- Temperature rating: -25°C to +85°C
- Contact resistance: 20 mΩ initial value, 40 mΩ after environmental tests
- Insulation resistance: 100 mΩ
- Withstanding voltage: 500 VAC/minute
Crimp Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SHR-02V-S-B | CONN RCPT HSG 2POS 1.00MM | 12600 - Immediate | $0.18 | View Details |
![]() | ![]() | SHR-02V-S | CONN RCPT HSG 2POS 1.00MM | 71279 - Immediate | $0.18 | View Details |
Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MINI-SSH-003T-P0.2 | CONN SOCKET 28-32AWG CRIMP TIN | 0 - Immediate | $0.50 | View Details |
Jumper Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A06SR06SR30K152A | JUMPER 06SR-3S - 06SR-3S 6" | 2919 - Immediate | $3.10 | View Details |
![]() | ![]() | A02SR02SR30K305A | JUMPER 02SR-3S - 02SR-3S 12" | 0 - Immediate | $2.36 | View Details |
IDC Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 05SR-3S | CONN RCPT 5POS IDC 30AWG TIN | 0 - Immediate | $0.67 | View Details |
![]() | ![]() | 10SR-3S | CONN RCPT 10POS IDC 30AWG TIN | 4652 - Immediate | $1.10 | View Details |
SMT Right Angle Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM02B-SRSS-TB | CONN HEADER SMD R/A 2POS 1MM | 5630 - Immediate | $0.69 | View Details |
![]() | ![]() | SM03B-SRSS-TB | CONN HEADER SMD R/A 3POS 1MM | 0 - Immediate | $0.81 | View Details |
SMT Vertical Headers Without Suction Cap
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM02B-SRSS-TB | CONN HEADER SMD 2POS 1MM | 649 - Immediate | $0.70 | View Details |
![]() | ![]() | BM03B-SRSS-TB | CONN HEADER SMD 3POS 1MM | 3336 - Immediate | $0.83 | View Details |
SMT Vertical Headers With Suction Cap
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM02B-SRSS-TBT | CONN HEADER SMD 2POS 1MM | 6458 - Immediate | $1.03 | View Details |
![]() | ![]() | BM03B-SRSS-TBT | CONN HEADER SMD 3POS 1MM | 820 - Immediate | $1.23 | View Details |