P1A Ceramic Capacitive Pressure Sensor

Kavlico's pressure sensors feature a highly modular compact geometry

Image of Sensata Kavlico P1A Ceramic Capacitive Pressure SensorKavlico's P1A family measures pressure ranges from vacuum up to 16 bar and features a highly modular compact geometry. This modularity and extensive range of options offered by the P1A family make the advantages of ceramic capacitive technology in low-pressure sensing now available to the broadest spectrum of industrial applications. Designed to withstand harsh environments, it features superior EMI protection, outstanding shock and vibration performance, impressive longevity and lifetime performance and high quality.

Features Applications
  • Stainless steel housing
  • Small compact size
  • Highly modular product configurations
  • Outstanding long term stability and performance
  • Vacuum to 16 bar Gage and Absolute
  • Media resistant ceramic capacitive technology
  • Vacuum machinery and plant
  • Medical and laboratory sterilizers/autoclaves
  • HVAC systems
  • Water pump booster sets
  • Pneumatic systems
  • Waste and water management
  • Industrial OEM applications

P1A Ceramic Capacitive Pressure Sensor

ImageManufacturer Part NumberDescriptionOperating PressureAvailable QuantityPriceView Details
SENSOR PRES 0-5PSI 0-4.5V 1/P1A-50G-1-A-06-C-ESENSOR PRES 0-5PSI 0-4.5V 1/5PSI (34.47kPa)0 - Immediate$327.93View Details
SENSOR PRES 0-10PSI ABS 4-20MA 1P1A-51G-1-A-06-C-ESENSOR PRES 0-10PSI ABS 4-20MA 110PSI (68.95kPa)0 - Immediate
3 - Marketplace
$320.60View Details
SENSOR 30PSI 1/4" NPT 20MAP1A-54G-1-A-06-C-ESENSOR 30PSI 1/4" NPT 20MA30PSI (206.84kPa)0 - ImmediateSee Page for PricingView Details
SENSOR PRES 0-75PSI ABS0-4-20MAP1A-56A-1-A-06-C-ESENSOR PRES 0-75PSI ABS0-4-20MA75PSI (517.11kPa)0 - ImmediateSee Page for PricingView Details
SENSOR PRES 0-150PSI ABS0-4-20MAP1A-58A-1-A-06-C-ESENSOR PRES 0-150PSI ABS0-4-20MA149.97PSI (1034 KPa)0 - Immediate$327.93View Details
SENSOR 15PSI 1/4"NPT 4-20MA CYLP1A-52G-1-A-06-C-ESENSOR 15PSI 1/4"NPT 4-20MA CYL15PSI (103.42kPa)25 - Immediate
10 - Marketplace
$294.02View Details
SENSOR PRES 0-30PSI ABS 4-20MA 1P1A-55G-1-A-06-C-ESENSOR PRES 0-30PSI ABS 4-20MA 150PSI (344.74kPa)0 - Immediate
10 - Marketplace
$320.60View Details
SENSOR PRES 0-100PSI ABS0-4-20MAP1A-57A-1-A-06-C-ESENSOR PRES 0-100PSI ABS0-4-20MA100PSI (689.48kPa)0 - Immediate
5 - Marketplace
$277.01View Details
Published: 2017-12-22