P528 Ceramic Capacitive Pressure Sensor

Kavlico’s pressure sensor incorporates the 4th generation ceramic capacitive sense element with the latest state-of-the-art ASIC

Image of Sensata Kavlico P528 Ceramic Capacitive Pressure SensorThe P528 pressure sensor incorporates Kavlico’s 4th generation ceramic capacitive sense element with the latest state-of-the-art ASIC. Available with a brass or stainless steel housing, this pressure transducer has been specifically designed for high volume OEM refrigeration applications. It can endure the high vibration, broad temperature ranges, and humidity conditions found in refrigeration systems while withstanding high over-pressures and pressure pulsations without damage or degradation.

Features Applications
  • SAE female pressure connection with built-in Schrader deflator
  • Linear amplified output
  • Temperature compensated
  • Superior long-term stability
  • Low power consumption
  • Minimum life expectancy: 10 million cycles
  • Compressors
  • Process controls
  • Instruments and test equipment
  • Sterilizers
  • Air pressure, coolant pressure, oil and fuel pressure
  • Agricultural equipment
  • CNG and natural gas engines

P528 Ceramic Capacitive Pressure Sensor

ImageManufacturer Part NumberDescriptionOperating PressureAvailable QuantityPriceView Details
SENSOR PRES GAGE 0-100PSI 1/4"SAP528-100-S-C2CSENSOR PRES GAGE 0-100PSI 1/4"SA100PSI (689.48kPa)0 - ImmediateSee Page for PricingView Details
SENSOR PRES GAGE 0-500PSI 1/4"NPP528-500-S-F2ASENSOR PRES GAGE 0-500PSI 1/4"NP500PSI (3447.38kPa)0 - ImmediateSee Page for PricingView Details
SENSOR PRES GAGE 0-650PSI 1/4"SAP528-650-S-C2CSENSOR PRES GAGE 0-650PSI 1/4"SA650.06PSI (4482 KPa)0 - ImmediateSee Page for PricingView Details
SENSOR PRES GAGE 0-750PSI 1/4"SAP528-750-S-C2CSENSOR PRES GAGE 0-750PSI 1/4"SA750PSI (5171.07kPa)0 - Immediate
5 - Marketplace
$306.51View Details
Published: 2017-12-22