P992 Low-Range Differential Pressure Sensor

Sensata-Kavlico’s pressure sensors incorporate a silicon capacitive sensing element in a compact package

Image of Sensata Kavlico P992 Low Range Differential Pressure SensorThe P992 series of pressure sensors from Sensata-Kavlico incorporates a silicon capacitive sensing element in a compact package. Using a 5 VDC input, the sensors provide a 0.25 VDC to 4.0 VDC output proportional to pressure. Internal temperature compensation provides an accurate, easy-to-use device. The innovative design eliminates mounting position effects found on other low pressure differential sensors currently available in the market.

Application Note: Variable Air Volume Controller

Features Applications
  • Rugged package
  • Backward compatible mounting configurations
  • Amplified temperature compensated linear output
  • No position sensitivity
  • EMI/RFI and ESD protected
  • Frequency output option
  • Superior output signal stability
  • Variable air volume systems (VAV)
  • Filter pressure monitoring
  • Duct air flow
  • Modulated furnace controls
  • Combustion air flow
  • Gaseous leak detection

P992 Low Range Differential Pressure Sensor

ImageManufacturer Part NumberDescriptionOperating PressureAvailable QuantityPriceView Details
SENSOR 0.04PSI 4VP992-1B-CSENSOR 0.04PSI 4V-0.04PSI ~ 0.04PSI (-0.25kPa ~ 0.25kPa)0 - ImmediateSee Page for PricingView Details
SENSOR 0.04PSI 4VP992-1-CSENSOR 0.04PSI 4V0.04PSI (0.25kPa)0 - ImmediateSee Page for PricingView Details
SENSOR 0.07PSI 4VP992-2B-CSENSOR 0.07PSI 4V-0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa)0 - Immediate
33 - Marketplace
$169.72View Details
SENSOR 0.07PSI 4VP992-2-CSENSOR 0.07PSI 4V0.07PSI (0.5kPa)0 - ImmediateSee Page for PricingView Details
SENSOR 0.18PSI 4VP992-5-CSENSOR 0.18PSI 4V0.18PSI (1.25kPa)0 - ImmediateSee Page for PricingView Details
SENSOR 0.36PSI 4VP992-10-CSENSOR 0.36PSI 4V0.36PSI (2.49kPa)0 - ImmediateSee Page for PricingView Details
Published: 2017-12-22