TSL Series Board-to-Wire Micro-Coaxial Connectors

KEL USA 0.55 mm pitch micro-coaxial connectors provide 32 Gbps of high-speed transmission

Image of KEL USA TSL Series Board-to-Wire Micro-Coaxial Connectors The TSL series board-to-wire micro-coaxial cable connectors from KEL USA are designed to support high-speed differential signal transmission in next-generation electronic systems. Featuring a 0.55 mm pitch and support for data rates up to 32 Gbps, the series enables reliable high-speed data transfer across harness lengths of up to 1,000 mm. The compact connector design helps maintain signal integrity while supporting high-density PCB layouts, making the TSL series well-suited for advanced computing, communication infrastructure, and high-resolution imaging systems.

Features
  • 0.55 mm pitch board-to-wire micro-coaxial connectors
  • Supports high-speed differential transmission up to 32 Gbps
  • Harness length support up to 1,000 mm
  • Compact design for high-density PCB layouts
  • Maintains signal integrity and low skew
  • Compatible with 30 AWG, 32 AWG, and 36 AWG micro-coaxial cables
  • Secure locking mechanism with pull tape for easy assembly and removal
  • Straight and right-angle configurations available
Applications
  • High-speed communication and networking equipment
  • 5G infrastructure systems
  • AI and high-performance computing systems
  • High-resolution imaging and medical devices
  • Embedded systems and industrial electronics
  • IoT and edge computing devices

TSL Series Board-to-Wire Micro-Coaxial Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
32G COAX RECEP 31P RIGHT ANGLE
TSL00-31L-A32G COAX RECEP 31P RIGHT ANGLE491 - Immediate$39.77View Details
New at DigiKey
32G COAX RECEP 31P STRAIGHT
TSL00-31S-A32G COAX RECEP 31P STRAIGHT498 - Immediate$43.92View Details
Published: 2026-03-12