Hybrid Aluminum Polymer Capacitors - A780 Series
KEMET is expanding their capacitor series which has self-healing characteristics
KEMET, a YAGEO Company, has expanded the A780 series, the hybrid aluminum polymer capacitor winding is housed in a cylindrical aluminum can with a tall, quality rubber deck. The winding is impregnated with liquid electrolyte that allows the capacitor to have self-healing characteristics. The highly conductive polymer (PEDOT/PSS) allows the capacitor to have very low ESR. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The series includes a high-vibration option giving it 30 g vibration capability. The taller base provides better support of the part, and extra dummy terminals permit stronger attachment to the PCB.
- High temperature
- High ripple current
- Low leakage current
- High vibration (up to 30 g)
- Self-healing behaviors
- Input/output of DC/DC
- Switching power supplies
- Vehicle control modules
- Automotive auxiliary system
A780 Series Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Voltage - Rated | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A780EN276M1JLAS060 | CAP ALUM HYBRID 27UF 20% 63V SMD | 27 µF | 63 V | 8934 - Immediate | $1.52 | View Details |
![]() | ![]() | A780KN396M1JLAS040 | CAP ALUM HYBRID 39UF 20% 63V SMD | 39 µF | 63 V | 3076 - Immediate | $1.97 | View Details |
![]() | ![]() | A780EN476M1HLAS050 | CAP ALUM HYBRID 47UF 20% 50V SMD | 47 µF | 50 V | 0 - Immediate | $1.48 | View Details |
![]() | ![]() | A780EB476M1VLAS070 | CAP ALUM HYBRID 47UF 20% 35V SMD | 47 µF | 35 V | 8528 - Immediate | $1.26 | View Details |
![]() | ![]() | A780MS566M1JLAV030 | CAP ALUM HYBRID 56UF 20% 63V SMD | 56 µF | 63 V | 1753 - Immediate | $4.86 | View Details |
![]() | ![]() | A780MS566M1JLAS030 | CAP ALUM HYBRID 56UF 20% 63V SMD | 56 µF | 63 V | 3124 - Immediate | $2.87 | View Details |
![]() | ![]() | A780KS566M1JLAV040 | CAP ALUM HYBRID 56UF 20% 63V SMD | 56 µF | 63 V | 0 - Immediate | $3.11 | View Details |
![]() | ![]() | A780KS566M1JLAS040 | CAP ALUM HYBRID 56UF 20% 63V SMD | 56 µF | 63 V | 0 - Immediate | $2.27 | View Details |
![]() | ![]() | A780MN686M1JLAV035 | CAP ALUM HYBRID 68UF 20% 63V SMD | 68 µF | 63 V | 808 - Immediate | $3.54 | View Details |
![]() | ![]() | A780MS107M1JLAV030 | CAP ALUM HYB 100UF 20% 63V SMD | 100 µF | 63 V | 542 - Immediate | $6.52 | View Details |
![]() | ![]() | A780MS107M1JLAS030 | CAP ALUM HYB 100UF 20% 63V SMD | 100 µF | 63 V | 115 - Immediate | $3.43 | View Details |
![]() | ![]() | A780KS107M1HLAS031 | CAP ALUM HYB 100UF 20% 50V SMD | 100 µF | 50 V | 0 - Immediate | $2.19 | View Details |
![]() | ![]() | A780EB107M1ELAS065 | CAP ALUM HYB 100UF 20% 25V SMD | 100 µF | 25 V | 6477 - Immediate | $1.28 | View Details |
![]() | ![]() | A780MN127M1HLAS030 | CAP ALUM HYB 120UF 20% 50V SMD | 120 µF | 50 V | 3641 - Immediate | $2.39 | View Details |
![]() | ![]() | A780KN157M1VLAS030 | CAP ALUM HYB 150UF 20% 35V SMD | 150 µF | 35 V | 3997 - Immediate | $1.92 | View Details |
![]() | ![]() | A780KS187M1VLAS025 | CAP ALUM HYB 180UF 20% 35V SMD | 180 µF | 35 V | 1764 - Immediate | $2.16 | View Details |
![]() | ![]() | A780MN277M1VLAV025 | CAP ALUM HYB 270UF 20% 35V SMD | 270 µF | 35 V | 3432 - Immediate | $3.38 | View Details |
![]() | ![]() | A780MN277M1VLAS025 | CAP ALUM HYB 270UF 20% 35V SMD | 270 µF | 35 V | 3095 - Immediate | $2.39 | View Details |
![]() | ![]() | A780KN277M1ELAS030 | CAP ALUM HYB 270UF 20% 25V SMD | 270 µF | 25 V | 2500 - Immediate | $1.90 | View Details |
![]() | ![]() | A780MS337M1VLAS020 | CAP ALUM HYB 330UF 20% 35V SMD | 330 µF | 35 V | 127 - Immediate | $2.74 | View Details |