C4AT/C44H/C44P/C20A Series for PFC and AC Filter
KEMET's power film capacitors for use in harmonic filter applications
KEMET's AC filter metallized polypropylene film capacitors come in radial or cylindrical aluminum can types and have temperature ratings of +75°C to +85°C. Capacitance values range from 0.22 μF to 600 μF with a voltage range from 160 VAC to 1,000 VAC.
These capacitors also have overpressure safety devices in the cylindrical aluminum case, high capacitance density, and long expected life time capabilities. They are customized with screw clamp terminal style and have VDE approval.
- Self-healing
- Overpressure device
- High peak current capability
- Long lifetime
Applications
- AC harmonic filtering
C4AT Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C4ATHBU4100A3BJ | CAP FILM 1UF 5% 600VDC RADIAL | 350V | 600V | Polypropylene (PP), Metallized | 196 - Immediate | $15.95 | View Details |
![]() | ![]() | C4ATFBW5300A3MJ | CAP FILM 30UF 5% 400VDC RADIAL | 250V | 400V | Polypropylene (PP), Metallized | 187 - Immediate | $28.06 | View Details |
![]() | ![]() | C4ATJBU4300A3GK | CAP FILM 3UF 10% 700VDC RADIAL | 400V | 700V | Polypropylene (PP), Metallized | 0 - Immediate 54 - Marketplace | $31.39 | View Details |
C44H Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Dielectric Material | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C44HFG35800ZB0J | CAP FILM 80UF 5% 400VDC RADIAL | 250V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 68 - Immediate | $196.98 | View Details |
![]() | ![]() | C44HLGP6100AASJ | CAP FILM 100UF 5% 700VDC RADIAL | 330V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 20 - Immediate | $119.35 | View Details |
![]() | ![]() | C44HLGR6400AASJ | CAP FILM 400UF 5% 700VDC RADIAL | 330V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 0 - Immediate | $215.98 | View Details |
![]() | ![]() | C44HLGR6600AASJ | CAP FILM 600UF 5% 700VDC RADIAL | 330V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 0 - Immediate 10 - Marketplace | $234.58 | View Details |
![]() | ![]() | C44HKGR6100AASJ | CAP FILM 100UF 5% 1KVDC RADIAL | 440V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 0 - Immediate | $148.84 | View Details |
![]() | ![]() | C44HKGR6150AASJ | CAP FILM 150UF 5% 1KVDC RADIAL | 440V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 0 - Immediate | $182.58 | View Details |
![]() | ![]() | C44HKGR6250AASJ | CAP FILM 250UF 5% 1KVDC RADIAL | 440V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 4 - Immediate | $244.83 | View Details |
C44P Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Dielectric Material | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C44PLGR6600RBSK | CAP FILM 600UF 5% 500VDC RADIAL | 330V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 34 - Immediate | $280.01 | View Details |
![]() | ![]() | C44PKGR6200AASJ | CAP FILM 200UF 5% 1KVDC RADIAL | 440V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 0 - Immediate | See Page for Pricing | View Details |
C20A Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Dielectric Material | ESR (Equivalent Series Resistance) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C20AKGR5220AASK | CAP FILM 22UF 10% 1.28KVDC RAD | 550V | Polypropylene (PP), Metallized | 2.1 mOhms | 0 - Immediate 146 - Marketplace | $317.83 | View Details |
![]() | ![]() | C20AZGR5220AASK | CAP FILM 22UF 10% 2.3KVDC RADIAL | 1000V (1kV) | Polypropylene (PP), Metallized | 2 mOhms | 35 - Immediate | $385.10 | View Details |
![]() | ![]() | 20ALGR5470AASK | CAP FILM 47UF 10% 1.4KVDC RADIAL | 640V | Polypropylene (PP), Metallized | 1.9 mOhms | 0 - Immediate 4 - Marketplace | $457.34 | View Details |
![]() | ![]() | C20AKGR6100AASK | CAP FILM 100UF 10% 750VDC RADIAL | 550V | Polypropylene (PP), Metallized | -25°C ~ 70°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | C20ALGR5680AASK | CAP FILM 68UF 10% 1.4KVDC RADIAL | 640V | Polypropylene (PP), Metallized | 1.6 mOhms | 0 - Immediate | See Page for Pricing | View Details |