DC Link Capacitors

KEMET’s DC link capacitors have the benefit of high voltage, high temperature, and long life

Image of Kemet's DC-Link CapacitorsThe DC link capacitors from KEMET act as a buffer between the power source and the inverter. They serve well in applications that require more than ten-years of expected life in steady conditions. The main drivers for this film technology are solar, wind, and H/EV applications. A DC link’s high energy, power density, and high resistance to vibration and shocks make them great selections to meet these types of application requirements. KEMET offers a variety of casings from a brick formation to a box, a cylindrical can, and an axial-mounted capacitor. Multiple mounting configurations are available as well.

Features
  • Green energy
    • Solar converters
    • Wind turbines
  • Automotive
    • Hybrid and electrical vehicles
  • Industrial
    • UPS
    • AC drives
    • Induction heating
Benefits
  • High voltage
  • High temperature
  • Long life
  • Various mounting options

C4AE Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACVoltage Rating - DCAvailable QuantityView Details
CAP FILM 10UF 10% 450VDC RADIALC4AEGBU5100A1XKCAP FILM 10UF 10% 450VDC RADIAL-450V507 - ImmediateView Details
CAP FILM 5.6UF 5% 600VDC RADIALC4AEHBU4560A1XJCAP FILM 5.6UF 5% 600VDC RADIAL-600V433 - ImmediateView Details
CAP FILM 10UF 5% 600VDC RADIALC4AEHBU5100A11JCAP FILM 10UF 5% 600VDC RADIAL-600V141 - ImmediateView Details
CAP FILM 40UF 5% 900VDC RADIALC4AEOBW5400A3NJCAP FILM 40UF 5% 900VDC RADIAL-900V260 - ImmediateView Details
CAP FILM 1.5UF 5% 900VDC RADIALC4AEOBU4150A1WJCAP FILM 1.5UF 5% 900VDC RADIAL-900V522 - ImmediateView Details
CAP FILM 6.8UF 5% 450VDC RADIALC4AEGBU4680A1XJCAP FILM 6.8UF 5% 450VDC RADIAL-450V198 - ImmediateView Details
CAP FILM 5UF 5% 900VDC RADIALC4AEOBU4500A11JCAP FILM 5UF 5% 900VDC RADIAL-900V757 - ImmediateView Details
CAP FILM 3.3UF 5% 600VDC RADIALC4AEHBU4330A1WJCAP FILM 3.3UF 5% 600VDC RADIAL-600V350 - ImmediateView Details
CAP FILM 4UF 5% 700VDC RADIALC4AEJBU4400A1XJCAP FILM 4UF 5% 700VDC RADIAL-700V234 - ImmediateView Details
CAP FILM 12UF 5% 900VDC RADIALC4AEOBW5120A3FJCAP FILM 12UF 5% 900VDC RADIAL-900V121 - ImmediateView Details
CAP FILM 20UF 5% 900VDC RADIALC4AEOBW5200A3LJCAP FILM 20UF 5% 900VDC RADIAL-900V162 - ImmediateView Details
CAP FILM 20UF 5% 700VDC RADIALC4AEJBW5200A3JJCAP FILM 20UF 5% 700VDC RADIAL-700V144 - ImmediateView Details
CAP FILM 30UF 5% 900VDC RADIALC4AEOBW5300A3MJCAP FILM 30UF 5% 900VDC RADIAL-900V150 - ImmediateView Details
CAP FILM 25UF 5% 1.1KVDC RADIALC4AEQBW5250A3NJCAP FILM 25UF 5% 1.1KVDC RADIAL-1100V (1.1kV)136 - ImmediateView Details
CAP FILM 100UF 5% 450VDC RADIALC4AEGBW6100A3NJCAP FILM 100UF 5% 450VDC RADIAL-450V221 - ImmediateView Details
CAP FILM 2.7UF 5% 900VDC RADIALC4AEOBU4270A1XJCAP FILM 2.7UF 5% 900VDC RADIAL-900V202 - ImmediateView Details
CAP FILM 4.5UF 5% 450VDC RADIALC4AEGBU4450A1WJCAP FILM 4.5UF 5% 450VDC RADIAL-450V696 - ImmediateView Details
CAP FILM 5UF 5% 700VDC RADIALC4AEJBU4500A1YJCAP FILM 5UF 5% 700VDC RADIAL-700V0 - Immediate
384 - Marketplace
View Details
CAP FILM 3.3UF 5% 1.1KVDC RADIALC4AEQBU4330A11JCAP FILM 3.3UF 5% 1.1KVDC RADIAL-1100V (1.1kV)144 - ImmediateView Details
CAP FILM 10UF 5% 450VDC RADIALC4AEGBU5100A1YJCAP FILM 10UF 5% 450VDC RADIAL-450V293 - ImmediateView Details

C4DE Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACVoltage Rating - DCAvailable QuantityView Details
CAP FILM 100UF 10% 1KVDC RADIALC4DENPQ6100A8TKCAP FILM 100UF 10% 1KVDC RADIAL-1000V (1kV)457 - ImmediateView Details
CAP FILM 68UF 10% 800VDC RADIALC4DEIPQ5680A8TKCAP FILM 68UF 10% 800VDC RADIAL-800V54 - ImmediateView Details
CAP FILM 150UF 10% 600VDC RADIALC4DEHPQ6150A8TKCAP FILM 150UF 10% 600VDC RADIAL-600V32 - ImmediateView Details
CAP FILM 380UF 10% 400VDC RADIALC4DEFPQ6380A8TKCAP FILM 380UF 10% 400VDC RADIAL-400V26 - ImmediateView Details
CAP FILM 260UF 10% 400VDC RADIALC4DEFPQ6260A8TKCAP FILM 260UF 10% 400VDC RADIAL-400V57 - ImmediateView Details
CAP FILM 140UF 10% 800VDC RADIALC4DEIPQ6140A8TKCAP FILM 140UF 10% 800VDC RADIAL-800V93 - ImmediateView Details
CAP FILM 100UF 10% 800VDC RADIALC4DEIPQ6100A8TKCAP FILM 100UF 10% 800VDC RADIAL-800V37 - ImmediateView Details
CAP FILM 68UF 10% 1KVDC RADIALC4DENPQ5680A8TKCAP FILM 68UF 10% 1KVDC RADIAL-1000V (1kV)0 - Immediate
4 - Marketplace
View Details
CAP FILM 220UF 10% 600VDC RADIALC4DEHPQ6220A8TKCAP FILM 220UF 10% 600VDC RADIAL-600V0 - ImmediateView Details
CAP FILM 47UF 10% 1KVDC RADIALC4DENPQ5470A8TKCAP FILM 47UF 10% 1KVDC RADIAL-1000V (1kV)0 - ImmediateView Details
CAP FILM 100UF 10% 600VDC RADIALC4DEHPQ6100A8TKCAP FILM 100UF 10% 600VDC RADIAL-600V0 - ImmediateView Details
CAP FILM 175UF 10% 400VDC RADIALC4DEFPQ6175A8TKCAP FILM 175UF 10% 400VDC RADIAL-400V0 - ImmediateView Details

C44A Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACVoltage Rating - DCAvailable QuantityView Details
CAP FILM 30UF 5% 850VDC RADIALC44AMGP5300ZA0JCAP FILM 30UF 5% 850VDC RADIAL450V850V92 - ImmediateView Details
CAP FILM 200UF 5% 400VDC RADIALC44AFGP6200ZE0JCAP FILM 200UF 5% 400VDC RADIAL250V400V126 - ImmediateView Details
CAP FILM 10UF 5% 850VDC RADIALC44AMFP5100ZD0JCAP FILM 10UF 5% 850VDC RADIAL450V850V142 - ImmediateView Details
CAP FILM 1.5UF 5% 1.2KVDC RADIALC44APFP4150ZA0JCAP FILM 1.5UF 5% 1.2KVDC RADIAL500V1200V (1.2kV)118 - ImmediateView Details
CAP POLYPROP FILM CANC44AFGP5600ZA0JCAP POLYPROP FILM CAN250V400V351 - ImmediateView Details
CAP FILM 75UF 5% 600VDC RADIALC44AHGP5750ZA0JCAP FILM 75UF 5% 600VDC RADIAL330V600V104 - ImmediateView Details
CAP POLYPROP FILM CANC44AHGP5800ZA0JCAP POLYPROP FILM CAN330V600V99 - ImmediateView Details
CAP FILM 50UF 5% 850VDC RADIALC44AMGP5500ZA0JCAP FILM 50UF 5% 850VDC RADIAL450V850V54 - ImmediateView Details
CAP FILM 20UF 5% 600VDC RADIALC44AHFP5200ZB0JCAP FILM 20UF 5% 600VDC RADIAL330V600V160 - ImmediateView Details
CAP FILM 10UF 5% 1.2KVDC RADIALC44APGP5100ZE0JCAP FILM 10UF 5% 1.2KVDC RADIAL500V1200V (1.2kV)93 - ImmediateView Details
CAP POLYPROP FILM CANC44APGP5150ZB0JCAP POLYPROP FILM CAN500V1200V (1.2kV)54 - ImmediateView Details
CAP FILM 20UF 5% 850VDC RADIALC44AMLP5200ZA0JCAP FILM 20UF 5% 850VDC RADIAL850VPolypropylene (PP), Metallized84 - ImmediateView Details
CAP POLYPROP FILM CANC44AFGR6300ZA0JCAP POLYPROP FILM CAN250V400V0 - Immediate
35 - Marketplace
View Details
CAP FILM 130UF 5% 400VDC RADIALC44AFGP6130ZA0JCAP FILM 130UF 5% 400VDC RADIAL250V400V19 - ImmediateView Details
CAP FILM 2UF 5% 1.2KVDC RADIALC44APFP4200ZD0JCAP FILM 2UF 5% 1.2KVDC RADIAL500V1200V (1.2kV)12 - Immediate
24 - Marketplace
View Details
CAP FILM 30UF 5% 600VDC RADIALC44AHFP5300ZC0JCAP FILM 30UF 5% 600VDC RADIAL330V600V99 - ImmediateView Details
CAP FILM 20UF 5% 850VDC RADIALC44AMGP5200ZA0JCAP FILM 20UF 5% 850VDC RADIAL450V850V58 - ImmediateView Details
CAP FILM 5UF 5% 850VDC RADIALC44AMFP4500ZA0JCAP FILM 5UF 5% 850VDC RADIAL450V850V75 - ImmediateView Details
CAP FILM 5UF 5% 700VDC RADIALC44AJFP4500ZA0JCAP FILM 5UF 5% 700VDC RADIAL400V700V79 - ImmediateView Details
CAP FILM 25UF 5% 600VDC RADIALC44AHFP5250ZB0JCAP FILM 25UF 5% 600VDC RADIAL330V600V94 - ImmediateView Details

C44U Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACVoltage Rating - DCAvailable QuantityView Details
CAP FILM 120UF 10% 700VDC RADIALC44UJGT6120A7TKCAP FILM 120UF 10% 700VDC RADIAL-700V0 - Immediate
35 - Marketplace
View Details
CAP FILM 150UF 10% 900VDC RADIALC44UOGT6150A8TKCAP FILM 150UF 10% 900VDC RADIAL-900V49 - ImmediateView Details
CAP FILM 225UF 10% 700VDC RADIALC44UJGT6225A8TKCAP FILM 225UF 10% 700VDC RADIAL-700V7 - Immediate
30 - Marketplace
View Details
CAP FILM 425UF 10% 700VDC RADIALC44UJGT6425A7SKCAP FILM 425UF 10% 700VDC RADIAL-700V30 - ImmediateView Details
CAP FILM 600UF 10% 900VDC RADIALC44UOGQ6600F8SKCAP FILM 600UF 10% 900VDC RADIAL-900V47 - ImmediateView Details
CAP FILM 500UF 10% 1.1KVDC RADC44UQGQ6500F8SKCAP FILM 500UF 10% 1.1KVDC RAD-1100V (1.1kV)0 - Immediate
43 - Marketplace
View Details
CAP FILM 2000UF 10% 900VDC RADC44UOGT7200G5SKCAP FILM 2000UF 10% 900VDC RAD900VPolypropylene (PP), Metallized41 - ImmediateView Details
CAP FILM 250UF 10% 1.1KVDC RADC44UQGT6250A8SKCAP FILM 250UF 10% 1.1KVDC RAD-1100V (1.1kV)0 - Immediate
47 - Marketplace
View Details
CAP FILM 350UF 10% 900VDC RADIALC44UOGT6350A8SKCAP FILM 350UF 10% 900VDC RADIAL-900V0 - Immediate
49 - Marketplace
View Details
CAP FILM 320UF 10% 1.3KVDC RADC44UUGQ6320F8SKCAP FILM 320UF 10% 1.3KVDC RAD-1300V (1.3kV)6 - ImmediateView Details
CAP POLYPROP FILM CANC44UOGQ6510F8SKCAP POLYPROP FILM CAN-900V0 - Immediate
2 - Marketplace
View Details
CAP FILM 420UF 1.1KVDC RADIALC44UQGT6420A8SXCAP FILM 420UF 1.1KVDC RADIAL-1100V (1.1kV)5 - ImmediateView Details
CAP FILM 100UF 10% 900VDC RADIALC44UOGT6100A8TKCAP FILM 100UF 10% 900VDC RADIAL-900V0 - ImmediateView Details
CAP FILM 550UF 10% 700VDC RADIALC44UJGT6550A8SKCAP FILM 550UF 10% 700VDC RADIAL-700V1 - ImmediateView Details
CAP POLYPROP FILM CANC44UUEQ6120F7SKCAP POLYPROP FILM CAN-1300V (1.3kV)0 - ImmediateView Details
CAP POLYPROP FILM CANC44UOGT5750A7TKCAP POLYPROP FILM CAN-900V0 - ImmediateView Details
CAP POLYPROP FILM CANC44UQGT5500A7TKCAP POLYPROP FILM CAN-1100V (1.1kV)0 - ImmediateView Details
CAP POLYPROP FILM CANC44UQGT5700A8TKCAP POLYPROP FILM CAN-1100V (1.1kV)0 - ImmediateView Details
CAP POLYPROP FILM CANC44UOGT6110A7TKCAP POLYPROP FILM CAN-900V0 - ImmediateView Details
CAP POLYPROP FILM CANC44UUGQ5900F7SKCAP POLYPROP FILM CAN-1300V (1.3kV)0 - ImmediateView Details
Published: 2015-12-21