Hybrid +125°C Radial Crown SMD Capacitors – PHS225/PHV225 Series
KEMET conductive hybrid polymer capacitors have excellent electrical performance and are designed for automotive and other high-stress environments
KEMET, a YAGEO Group company, introduces hybrid radial crown capacitors with a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that adds to the self-healing features of the capacitor.
The surface mount form factor is available in horizontal and vertical mounting options. The capacitors are reflow capable. High vibration resistance can be achieved without clamping due to the surface mount termination.
- Reflow capable
- High-temperature capability up to +140°C
- Extremely high ripple current
- Up to 40 ARMS, continuous load
- More than 3,000 hours at +125°C
- High vibration resistance (without clamping)
- AEC-Q200 compliant
- Self-healing behaviors
- Full design flexibility
- Automotive
- DC-Link for 48 V inverters
- Cooling fans
- Power steering
- Water cooling pumps
- Braking and injection systems
- Industrial
- SMPS
- Motor drives
- Low voltage power electronic applications
- Communication infrastructure
- Servers
- Data centers
- Military/Aerospace
- Power supplies
- eVTOL
- LEO satellites
- Hold up
- Pumps
PHS225 Series
| Image | Manufacturer Part Number | Description | ESR (Equivalent Series Resistance) | Ripple Current @ High Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PHS225MKP3370QE4 | CAP ALUM POLY 125C 380UF 63VDC | 7.3mOhm | 38.3 A @ 100 kHz | 787 - Immediate | $32.70 | View Details |
![]() | ![]() | PHS225MLP3560QE4 | CAP ALUM POLY 125C 560UF 63VDC | 6.7mOhm | 41.4 A @ 100 kHz | 516 - Immediate | $38.46 | View Details |
PHV225 Series
| Image | Manufacturer Part Number | Description | ESR (Equivalent Series Resistance) | Ripple Current @ High Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PHV225MKL3260QE4 | CAP ALUM POLY 125C 260UF 63VDC | 7.6mOhm | 37.7 A @ 100 kHz | 0 - Immediate | $30.35 | View Details |
![]() | ![]() | PHV225MLL3380QE4 | CAP ALUM POLY 125C 380UF 63VDC | 7mOhm | 40.8 A @ 100 kHz | 849 - Immediate | $32.99 | View Details |
![]() | ![]() | PHV225MKP3370QE4 | CAP ALUM POLY 125C 370UF 63VDC | 7.3mOhm | 38.3 A @ 100 kHz | 0 - Immediate | $33.09 | View Details |
![]() | ![]() | PHV225MLP3560QE4 | CAP ALUM POLY 125C 560UF 63VDC | 6.7mOhm | 41.4 A @ 100 kHz | 315 - Immediate | $34.64 | View Details |