KC-LINK™ with KONNEKT™ Technology
KEMET surface-mount capacitors are capable of handling extremely high ripple currents and can be mounted without metal frames
KEMET KC-LINK with KONNEKT technology surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT technology uses an innovative transient liquid phase sintering (TLPS) material to create a surface mount multi-chip solution for high-density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well-suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern.
KONNEKT technology enables a low-loss, low-inductance package capable of handling extremely high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature. With an operating temperature range up to +150°C, these capacitors can be mounted close to fast-switching semiconductors in high-power density applications that require minimal cooling. KC-LINK with KONNEKT technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the capacitor to be mounted without the use of metal frames.
These capacitors can also be mounted in a low-loss orientation to further increase power handling capability. The low-loss orientation lowers effective series resistance (ESR) and effective series inductance (ESL), which increases ripple current handling capability.
- Commercial and Automotive Grade (AEC-Q200) ratings
- Extremely high power density and ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- Low-loss orientation option for higher current handling capability
- Capacitance offerings ranging from 14 nF to 880 nF
- DC voltage ratings from 500 V to 2,000 V
- Operating temperature range of -55°C to +150°C
- No capacitance shift with voltage
- No piezoelectric noise
- High thermal stability
- Surface-mountable using standard MLCC reflow profiles
- RoHS compliant and Pb-free
- Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
- EV/HEV (drive systems and charging)
- Wireless charging
- Photovoltaic systems
- Power converters
- Inverters
- DC links
- LLC resonant converters
- Snubbers
KC-LINK™ with KONNEKT™ Technology
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | C1812C444K5GLCAUTO | CAP CER 0.44UF 50V C0G/NP0 1812 | 1054 - Immediate | $6.94 | View Details |
![]() | ![]() | C1812C304K1GLCAUTO | CAP CER 0.3UF 100V C0G/NP0 1812 | 615 - Immediate | $7.78 | View Details |
![]() | ![]() | C2220C205K1RLCAUTO | X7R WITH KONNEKT TECHNOLOGY 2220 | 572 - Immediate | $8.07 | View Details |
![]() | ![]() | C1812C943KCGLCAUTO | CAP CER 0.094UF 500V C0G 1812 | 195 - Immediate | $6.56 | View Details |
![]() | ![]() | C2220C664KBRLCAUTO | X7R WITH KONNEKT TECHNOLOGY 2220 | 438 - Immediate | $7.69 | View Details |
![]() | ![]() | C2220X303KZRLCAUTO | CAP CER 0.03UF 2.5KV X7R 2220 | 0 - Immediate | $9.02 | View Details |
![]() | ![]() | C2220X205K1RLCAUTO | CAP CER 2UF 100V X7R 2220 | 0 - Immediate | $10.05 | View Details |
![]() | ![]() | C1812C943KBGLCAUTO | CAP CER 0.094UF 630V C0G 1812 | 0 - Immediate 200 - Marketplace | $6.83 | View Details |
![]() | ![]() | C1812C781KHGLCAUTO | CAP CER 780PF 3KV C0G/NP0 1812 | 145 - Immediate | $6.91 | View Details |
![]() | ![]() | C1812X206K3RLCAUTO | CAP CER 20UF 25V X7R 1812 | 27 - Immediate | $10.40 | View Details |