Automotive Ultra High CV Capacitors - PEH227/PEG227 Series
KEMET ultra-high CV PEG227 and PEH227 series axial and radial crown capacitors
KEMET full line of axial and radial crown capacitors for automotive applications include the ultra-high CV PEG227 and PEH227. The capacitors have outstanding electrical performance and high energy storage capability. They are rated -40°C to +125°C or -40°C to +150°C at derated voltage. The capacitor has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high purity aluminum lid and a high-quality rubber gasket. Low ESR results from a low resistive electrolyte/paper system and an all-welded design. The PEG227 has an axial termination, and the PEH227 has a radial crown termination.
- AEC-Q200 qualified
- 780 µF to 10,500 µF
- High energy density
- Very high ripple current
- High vibration resistance
- Stable ESR
- 2,000 hrs @ +150°C
- Full design flexibility
- Telecommunication power supplies
- Energy storage
- Pulse operation
- Industrial
- SMPS
- LED/lamp power supplies
- Low voltage power electronic applications
- Automotive
- DC-link for 48 V inverters on MHEV
- Cooling fans
- Power steering
- Water cooling pumps
- Braking and injection systems
PEG series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEG227KKL4150ME4 | CAP ALUM 1500UF 20% 40V AXIAL TH | 946 - Immediate | $15.46 | View Details |
![]() | ![]() | PEG227MKP4110QE4 | CAP ALUM 1100UF 63V AXIAL TH | 0 - Immediate | $14.89 | View Details |
![]() | ![]() | PEG227MKL3780QE4 | CAP ALUM 780UF 63V AXIAL TH | 232 - Immediate | $14.98 | View Details |
![]() | ![]() | PEG227KLP4300QE4 | CAP ALUM 3000UF 40V AXIAL TH | 257 - Immediate | $15.57 | View Details |
![]() | ![]() | PEG227HKL4320ME4 | CAP ALUM 3200UF 20% 25V AXIAL TH | 1014 - Immediate | $14.12 | View Details |
![]() | ![]() | PEG227HLQ4710QE4 | CAP ALUM 7100UF 25V AXIAL TH | 286 - Immediate | $15.82 | View Details |
![]() | ![]() | PEG227KKP4220ME4 | CAP ALUM 2200UF 20% 40V AXIAL TH | 368 - Immediate | $16.46 | View Details |
![]() | ![]() | PEG227MLP4160QE4 | CAP ALUM 1600UF 63V AXIAL TH | 0 - Immediate | $16.52 | View Details |
![]() | ![]() | PEG227HML4560QE4 | CAP ALUM 5600UF 25V AXIAL TH | 376 - Immediate | $16.20 | View Details |
![]() | ![]() | PEG227KML4270QE4 | CAP ALUM 2700UF 40V AXIAL TH | 87 - Immediate | $16.86 | View Details |
![]() | ![]() | PEG227KLQ4350QE4 | CAP ALUM 3500UF 40V AXIAL TH | 1217 - Immediate | $16.30 | View Details |
![]() | ![]() | PEG227MLQ4190QE4 | CAP ALUM 1900UF 63V AXIAL TH | 3 - Immediate | $17.15 | View Details |
![]() | ![]() | PEG227HMS5100QE4 | CAP ALUM 10500UF 25V AXIAL TH | 503 - Immediate | $20.79 | View Details |
![]() | ![]() | PEG227KMS4520QE4 | CAP ALUM 5200UF 40V AXIAL TH | 424 - Immediate | $22.07 | View Details |
![]() | ![]() | PEG227MMS4280QE4 | CAP ALUM 2800UF 63V AXIAL TH | 873 - Immediate | $23.95 | View Details |
![]() | ![]() | PEG227HLP4620QE4 | CAP ALUM 6200UF 25V AXIAL TH | 1252 - Immediate | $15.33 | View Details |
![]() | ![]() | PEG227HKP4460ME4 | CAP ALUM 4600UF 20% 25V AXIAL TH | 0 - Immediate | $6.88 | View Details |
![]() | ![]() | PEG227MML4150QE4 | CAP ALUM 1500UF 63V AXIAL TH | 14 - Immediate | $15.64 | View Details |
![]() | ![]() | PEG227KLL4210QE4 | CAP ALUM 2100UF 40V AXIAL TH | 0 - Immediate | $7.59 | View Details |
![]() | ![]() | PEG227HLL4430QE4 | CAP ALUM 4300UF 25V AXIAL TH | 0 - Immediate | $8.52 | View Details |
PEH227 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEH227KKL4150ME4 | CAP ALUM 1500UF 20% 40V SLD LUG | 527 - Immediate | $21.45 | View Details |
![]() | ![]() | PEH227KLL4210QE4 | CAP ALUM 2100UF 40V SOLDER LUG | 0 - Immediate | $22.64 | View Details |
![]() | ![]() | PEH227HKL4320ME4 | CAP ALUM 3200UF 20% 25V SLD LUG | 518 - Immediate | $20.55 | View Details |
![]() | ![]() | PEH227MKL3780QE4 | CAP ALUM 780UF 63V SOLDER LUG TH | 448 - Immediate | $20.72 | View Details |
![]() | ![]() | PEH227HLL4430QE4 | CAP ALUM 4300UF 25V SOLDER LUG | 0 - Immediate 480 - Marketplace | $21.07 | View Details |
![]() | ![]() | PEH227HKP4460ME4 | CAP ALUM 4600UF 20% 25V SLD LUG | 349 - Immediate | $20.08 | View Details |
![]() | ![]() | PEH227MLL4110QE4 | CAP ALUM 1100UF 63V SOLDER LUG | 0 - Immediate 480 - Marketplace | $20.28 | View Details |
![]() | ![]() | PEH227KML4270QE4 | CAP ALUM 2700UF 40V SOLDER LUG | 0 - Immediate | $11.24 | View Details |
![]() | ![]() | PEH227MLP4160QE4 | CAP ALUM 1600UF 63V SOLDER LUG | 317 - Immediate | $23.40 | View Details |
![]() | ![]() | PEH227KMP4420QE4 | CAP ALUM 4200UF 40V SOLDER LUG | 259 - Immediate | $24.43 | View Details |
![]() | ![]() | PEH227HMS5100QE4 | CAP ALUM 10500UF 25V SOLDER LUG | 218 - Immediate | $28.10 | View Details |
![]() | ![]() | PEH227KLP4300QE4 | CAP ALUM 3000UF 40V SOLDER LUG | 0 - Immediate | $9.48 | View Details |
![]() | ![]() | PEH227HLQ4710QE4 | CAP ALUM 7100UF 25V SOLDER LUG | 0 - Immediate | $10.14 | View Details |
![]() | ![]() | PEH227KKP4220ME4 | CAP ALUM 2200UF 20% 40V SLD LUG | 0 - Immediate | $10.17 | View Details |
![]() | ![]() | PEH227MKP4110QE4 | CAP ALUM 1100UF 63V SOLDER LUG | 0 - Immediate | $10.90 | View Details |
![]() | ![]() | PEH227KLQ4350QE4 | CAP ALUM 3500UF 40V SOLDER LUG | 0 - Immediate | $11.11 | View Details |
![]() | ![]() | PEH227HML4560QE4 | CAP ALUM 5600UF 25V SOLDER LUG | 0 - Immediate | $11.27 | View Details |
![]() | ![]() | PEH227HLP4620QE4 | CAP ALUM 6200UF 25V SOLDER LUG | 0 - Immediate | $10.69 | View Details |
![]() | ![]() | PEH227MML4150QE4 | CAP ALUM 1500UF 63V SOLDER LUG | 853 - Immediate | $22.53 | View Details |
![]() | ![]() | PEH227HMP4810QE4 | CAP ALUM 8100UF 25V SOLDER LUG | 0 - Immediate | $11.72 | View Details |