Multilayer Metallized Paper EMI Suppression SMD Capacitors – SMP253 Series
KEMET 250 VAC capacitors are used as an electromagnetic interference suppressor in all Y2 applications, line-to-earth
KEMET, a YAGEO Company, releases surface mount capacitors made of metallized paper encapsulated and impregnated in self-extinguishing material. They meet the requirements of UL 94 V–0 and give higher self-healing performance than other film dielectric technologies with lower carbon/hydrogen (C/H) ratio residues after dielectric breakdowns. The SMP253's electromagnetic interference (EMI) suppression capability offers worldwide use as an EMI suppressor in all Y2 applications, line-to-earth.
- High dv/dt capability
- Impregnated paper that ensures excellent stability and reliability properties, particularly in applications with continuous operation
- Approvals: ENEC, cULus
- Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 µF to 0.0047 µF
- Size code: 5045, 12.7 mm
- Capacitance tolerance: ±20%
- Climatic category: 40/100/56/B, IEC 60068–1
- Operating temperature range of -40°C to +100°C
- 100% screening factory test at 3,000 VDC
Multilayer Metallized Paper EMI Suppression SMD Capacitors – SMP253 Series
| Image | Manufacturer Part Number | Description | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMP253MA4220MTR24 | CAP FILM 2200PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 204 - Immediate | $5.02 | View Details |
![]() | ![]() | SMP253MA4390MTR24 | CAP FILM 3900PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 200 - Immediate | $5.17 | View Details |
![]() | ![]() | SMP253MA4250MTR24 | CAP FILM 2500PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 555 - Immediate | $4.70 | View Details |
![]() | ![]() | SMP253MA4150MTR24 | CAP FILM 1500PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 473 - Immediate | $4.57 | View Details |
![]() | ![]() | SMP253MA4330MTR24 | CAP FILM 3300PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 104 - Immediate | $5.37 | View Details |
![]() | ![]() | SMP253MA4100MTR24 | CAP FILM 1000PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 2897 - Immediate | $4.75 | View Details |
![]() | ![]() | SMP253MA4470MTR24 | CAP FILM 4700PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 0 - Immediate | $5.30 | View Details |
![]() | ![]() | SMP253MA4470MTV24 | CAP FILM 4700PF 20% 1.5KVDC SMD | ±20% | 250V | 1500V (1.5kV) | 0 - Immediate | See Page for Pricing | View Details |